Overview of FS32K144HAT0MLHT by NXP Semiconductors
The FS32K144HAT0MLHT is a 32-bit RISC microcontroller. Manufactured by NXP Semiconductors, this advanced microcontroller is designed with a CORTEX-M4F CPU family at its core, boasting a maximum clock frequency of 40 MHz. This component is especially noted for its floating-point format, integral cache, and comprehensive digital and analog functionalities, including a remarkable number of DMA (Direct Memory Access) channels—16 in total—and a robust on-chip program ROM with a flash programmability feature.
With its package described as a LQFP-64 (Low-profile Quad Flat Package-64), it embodies a compact and efficient design conducive to a multitude of applications. It operates within an expansive temperature range from -40°C to 125°C, is compliant with RoHS and REACH regulations, and is listed under the ECCN Code “5A992.C” and the HTS Code “8542.31.00.01”. The component’s factory lead time is noted as 39 weeks as of the current writing, indicating the production and delivery period from the manufacturer to the distributors or end-users.
Industry Applications for FS32K144HAT0MLHT
The versatility and advanced features of the FS32K144HAT0MLHT microcontroller make it suitable for a broad range of applications across various industries. Here are potential use cases:
- Consumer Electronics: Given its advanced control capabilities and low power consumption, the FS32K144HAT0MLHT may be integrated into consumer electronics, such as wearable devices, smart home appliances, and personal audio systems, enhancing user experience through reliable performance and extended battery life.
- Internet of Things (IoT): With its robust processing power, connectivity options, and GPIOs, this microcontroller could play a pivotal role in IoT devices, aiding in efficient data communication, sensor integration, and real-time processing for smart devices connected over the internet.
- Smart Cities: Its capabilities in managing multiple inputs and outputs effectively make the FS32K144HAT0MLHT a potential candidate for smart city applications, including traffic management systems, environmental monitoring, and public safety solutions.
- Automotive: The device’s suitability for operating in harsh temperatures and its ISO 26262 screening level indicate potential use in automotive applications, for instance, in vehicle control systems, safety mechanisms, and driver assistance technologies.
About NXP Semiconductors
NXP Semiconductors is a leader in the semiconductor industry, renowned for its wide range of high-performance microcontrollers and processors. The company’s portfolio covers a diverse range of applications, from automotive systems to consumer electronics, making its products essential to the advancements in technology and digital integration. The FS32K144HAT0MLHT microcontroller is a testament to NXP’s commitment to providing advanced and reliable solutions, offering a blend of performance, power efficiency, and design flexibility suited to meet the rigorous demands of modern electronic applications.
Where to Find FS32K144HAT0MLHT by NXP Semiconductors
To source the FS32K144HAT0MLHT microcontroller, findchips.com is an invaluable resource for performing comprehensive searchers across certified distributors. Interested buyers can compare availability, pricing, and shipping details from leading distributors such as Win Source Electronics, element14 Asia-Pacific, EBV Elektronik, and Mouser Electronics, amongst others. Be sure to visit findchips.com to view current stock levels and explore alternate parts that might be available from NXP Semiconductors or other manufacturers by visiting Microcontrollers.