SN74AHCT1G08DBVR by Texas Instruments

Overview of SN74AHCT1G08DBVR by Texas Instruments

The SN74AHCT1G08DBVR is a single-channel, 2-input AND gate that operates within a supply voltage range of 4.5V to 5.5V. This component is notable for its TTL-compatible CMOS inputs and is housed in a small outline transistor (SOT-23) package with 5 pins. Manufactured by Texas Instruments, it combines low power consumption with a broad operating temperature range of -40°C to 125°C, making it suitable for a wide spectrum of applications. Its electrical characteristics include an output current of 8mA, a prop delay of 9ns at the nominal supply voltage, and a maximum power supply current of 0.01 mA. With its compact dimensions (2.9 mm in length and 1.6 mm in width) and moisture sensitivity level (MSL) of 1, the SN74AHCT1G08DBVR is designed for robust performance in a variety of environments.

The part is compliant with RoHS, indicating it is manufactured without the use of hazardous substances. Furthermore, it is Pb-free, denoting a commitment to environmental sustainability. Given these attributes and its packaging and performance characteristics, the SN74AHCT1G08DBVR is considered a viable option for designers who demand high reliability and compliance without compromising on functionality.

Industry Applications for SN74AHCT1G08DBVR

The utility of the SN74AHCT1G08DBVR may extend into multiple industry sectors. While its precise applications should be determined by engineering and design teams in accord with specific standards and requirements, several theoretical uses based on the part’s capabilities can be articulated. It is important to consider that these potential applications are conceptual and necessitate thorough verification.

  • Telecommunications: This chip could potentially be integrated into telecommunications hardware, where signal conditioning and binary logic processing are crucial. Its AND gate functionality might be used for decision-making processes within network equipment or as part of the control logic in modems and routers.
  • Consumer Electronics: In consumer electronics, such as smart home devices or portable gadgets, the SN74AHCT1G08DBVR could serve to manage power or operational states reliant on binary input conditions. Its small size and low power consumption are particularly advantageous for battery-powered devices.
  • Industrial Automation: Given its robust operating temperature range, this component could find utility in industrial control systems. Here, it might function as part of the logic controlling sensors, actuators, or safety interlocks where logical operations are required to determine output states.
  • Computing: Within computing hardware, including peripherals and motherboards, its role in signal gating and logic control circuits could be pivotal. Its speed and efficiency may facilitate faster data processing and management in various subsystems.

These potential industry applications underscore the versatility of the SN74AHCT1G08DBVR, though practical implementation should always be corroborated by relevant professionals to ensure compliance and performance standards are met.

About Texas Instruments

Texas Instruments (TI) is a renowned pioneer in semiconductor design and manufacturing, particularly noted for their logic gate and integrated circuit innovations. Within the realm of Gates and Logic, TI offers a wide range of components, including the SN74AHCT1G08DBVR and its family of products. These components are characterized by their efficiency, reliability, and compliance with industry standards. Texas Instruments has been at the forefront of electronic component technology for decades, providing solutions for practically every segment of the electronics industry. Their products, including the SN74AHCT1G08DBVR, are designed with an emphasis on power efficiency, high performance, and environmental sustainability.

Where to Find SN74AHCT1G08DBVR by Texas Instruments

To purchase the SN74AHCT1G08DBVR, or to find similar parts by Texas Instruments or other manufacturers, a reliable starting point is findchips.com. By searching our site, users have access to current pricing, availability, and detailed specifications for the Gates and other logic components. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, among others. However, inventory levels and distribution channels can fluctuate, so visiting findchips.com ensures you get up-to-date information directly from a comprehensive database of suppliers.

Compare pricing for SN74AHCT1G08DBVR and other Gates / Logic at findchips.com