C0402C103K4RACTU by KEMET Corporation

Overview of C0402C103K4RACTU by KEMET Corporation

The C0402C103K4RACTU is a multilayer ceramic capacitor (MLCC) characterized by its compact 0402 (1005 metric) package size. It offers a capacitance of 0.01 µF with a ±10% tolerance and operates across a wide temperature range from -55ºC to +125ºC. This capacitor supports a 16V voltage rating and utilizes the X7R dielectric material, which is known for its stable electrical properties across temperature and voltage. Compliant with ROHS standards, it signifies adherence to the latest environmental regulations concerning hazardous substances. As part of KEMET’s C Series, this component is suitable for a range of general-purpose applications, ensuring reliability and performance. The product is packaged in a 7-inch reel and comes unmarked, facilitating large-scale manufacturing and integration processes.

Industry Applications for C0402C103K4RACTU

The versatility and specifications of the C0402C103K4RACTU make it suited for a variety of industry applications. While specific suitability requires analysis and verification by engineering and design teams, the following are potential use cases:

  • Consumer Electronics: This capacitor could potentially be used in the development of small, portable consumer electronics such as smartphones, tablets, and wearable devices, where space is limited, and reliable performance across a broad temperature range is critical.
  • Industrial Control Systems: The C0402C103K4RACTU might find applications in industrial environments, possibly within control systems that require compact, reliable capacitors capable of withstanding wide temperature variations.
  • Education and Research: In academic settings, this capacitor could serve as an essential component for laboratory research projects and educational kits, especially those focusing on electronic circuit design and experimentation.
  • Power Supply Units: Given its stable capacitance over temperature and applied voltage, the capacitor could potentially be implemented in the power regulation circuits of power supply units, ensuring smooth operation and power stability.

Please note, these potential industry applications are illustrative and require proper validation to ensure compliance with relevant standards and specific application requirements.

About KEMET Corporation

KEMET Corporation stands as a leading manufacturer in the electronics industry, specializing in capacitor technology, including Ceramic Capacitors. With a focus on offering a wide range of capacitor types to meet the needs of virtually every application, KEMET has carved out a reputation for quality, innovation, and reliability. Their product offerings are extensive, encompassing everything from surface mount capacitors like the C0402C103K4RACTU to larger, more specialized units. KEMET’s commitment to technological advancement has resulted in capacitors that provide high performance, efficiency, and durability across many sectors. They serve not only general-purpose functions but are also designed to meet the specific demands of sectors such as communications, automotive, and industrial electronics, among others.

Where to Find C0402C103K4RACTU by KEMET Corporation

For those looking to source the C0402C103K4RACTU, our platform, findchips.com, offers comprehensive information on availability from a variety of distributors. To explore alternatives to the C0402C103K4RACTU that might be offered by KEMET Corporation or other manufacturers, visit our section of Ceramic Capacitors. Historically, the part has been available from distributors such as New Advantage Corporation, Component Electronics, Inc, Avnet Asia, and TME, among others, including TTI, Quest Components, Bristol Electronics, and Verical. Please note, to get the most current stock levels and pricing, consult findchips.com directly.

Compare pricing for C0402C103K4RACTU and other Ceramic Capacitors / Capacitors at findchips.com