Overview of MS51FB9AE by Nuvoton Technology Corp.
The MS51FB9AE is an 8-bit microcontroller produced by Nuvoton Technology Corp., featuring 16KB of flash memory and operating at a maximum clock frequency of 24 MHz. This component belongs to Nuvoton’s 51-Series and is packaged in a 20-TSSOP (Thin Shrink Small Outline Package), making it suitable for a wide range of applications that require compact, high-performance microcontrollers. Highlighted features include its low power consumption, 1.25KB of on-chip RAM, and a wide operating voltage range from 2.4V to 5.5V.
Significantly, this microcontroller integrates an analog-to-digital converter (ADC), supports up to 18 I/O lines and 2 serial I/Os, and is equipped with 5 timers and PWM (Pulse Width Modulation) channels, enhancing its versatility in various applications. The MS51FB9AE, being RoHS compliant and adhering to the REACH compliance code, underscores Nuvoton’s commitment to producing environmentally friendly and sustainable products. Furthermore, its technical attributes, such as operating temperatures ranging from -40°C to 105°C and CMOS technology invocation, make it an appealing option for designers looking for robust performance in challenging conditions.
Industry Applications for MS51FB9AE
The MS51FB9AE’s combination of features, including flexibility, power efficiency, and high integration, allows it to serve a diverse array of applications across multiple industries. While this versatility opens up a vast potential application space, it’s essential to mention that potential industry applications outlined here require careful analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are some areas where the MS51FB9AE might be particularly well-suited:
- Consumer Electronics: It could potentially serve as the central processing unit in smart wearables, gaming devices, or home entertainment systems due to its rich set of peripherals and ability to operate at low power, ensuring longer battery life for portable devices.
- Internet of Things (IoT): With its built-in ADC, serial communication interfaces, and I/O capabilities, the MS51FB9AE might be a prime choice for IoT nodes and gateways, managing sensor data collection, and communication in smart home applications, urban monitoring systems, or agricultural sensors.
- Industrial Automation: In the realm of automation, this microcontroller could be employed in control systems, process monitors, or as part of the data acquisition systems due to its robust operating temperature range and the ability to interface with various sensors and actuators.
- Smart Cities: The device might find applications in smart city infrastructure, such as lighting control systems, traffic management systems, or environmental monitoring, leveraging its connectivity features and ability to operate in various environmental conditions.
- Renewable Energy: For renewable energy solutions, such as solar energy systems or wind turbines, the MS51FB9AE could potentially manage power regulation, data logging, and remote monitoring, contributing to efficient and sustainable energy production.
- Robotics and Drones: Its capacity for rapid processing and control of multiple input/output channels makes it a viable option for the control units in robotics and drones, facilitating tasks such as navigation, sensor data processing, and actuator control.
Note, the potential industry applications listed here are conceptual/illustrative and require substantial validation for any specific use case.
About Nuvoton Technology Corp.
Nuvoton Technology Corporation specializes in the design and manufacturing of microcontrollers, microprocessors, and a wider array of semiconductor solutions, focusing on the fields of consumer electronics, computing, and industrial applications. Within the landscape of microcontrollers and processors, Nuvoton has made a name for itself through innovation, quality, and a commitment to delivering eco-friendly products. The MS51FB9AE, like similar parts manufactured by Nuvoton, benefits from the company’s intensive research and development efforts, ensuring reliability and performance in line with modern technological demands.
Where to Find MS51FB9AE by Nuvoton Technology Corp
For engineers and procurement professionals looking to acquire the MS51FB9AE microcontroller, our recommendation centers on utilizing the resources available at findchips.com. Within this platform, users can verify current stock levels, compare pricing, and even discover alternative microcontrollers that might be available from Nuvoton Technology Corp. or other manufacturers. Historically, distributors like Win Source Electronics, Ozdisan Elektronik, MacroQuest Electronics, and CHIPMALL.COM LIMITED have carried this part. However, availability can fluctuate, underscoring the importance of consulting findchips.com for the most up-to-date information.