22-23-2031 by Molex

Overview of 22-23-2031 by Molex

The Molex 22-23-2031 is a wire-to-board connector categorized within the Headers and Edge Type Connectors subcategory, part of the broader Connectors category. This component features three contacts arranged in one row, with a male gender and straight mounting style. It particularly stands out for its friction lock mechanism, facilitating secure connections during usage. The connector is designed for solder termination and comes with a white insulator. Molex’s commitment to environmental safety is evident in the low halogen content, with the connector being both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.

Designed for through-hole mounting, the 22-23-2031 has a pitch of 0.1 inch (2.54 mm), making it compatible with standard PCB layouts. The contacts are tin-plated, which aids in preventing oxidation and ensuring reliable electrical connections. Its construction from brass contacts with a matte tin over nickel finish and a polyamide insulator material underlines its durability and resistance to environmental factors. With a contact resistance of 10 mΩ and an insulation resistance of 1 billion Ω, this part is designed to offer reliable performance in a variety of applications. Moreover, the part’s life cycle status is “Active,” and as per the provided data, it has a factory lead time of 13 weeks and 2 days.

Industry Applications for 22-23-2031

The versatile nature of the 22-23-2031 by Molex allows for its application across a diverse range of industries. While the possibilities are broad, some key sectors stand out due to the connector’s specific attributes. Note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with industry standards and application requirements:

  • Consumer Electronics: Devices such as home appliances, personal computers, and entertainment systems might incorporate this type of connector for internal wiring applications, leveraging its reliable connection and friction lock for safety.
  • Renewable Energy Sources: In the context of solar panels or wind turbines, the robust environmental compliance and the electrical reliability of the Molex 22-23-2031 could potentially make it suitable for internal connections, subject to environmental stressors.
  • Industrial Automation: For applications requiring reliable signal transmission with minimal interference – such as in controllers, sensors, and actuators – this connector, with its high insulation resistance and contact integrity, might be a fitting choice.
  • Space Technology and Aerospace: Given its resilience and compliance with stringent safety and environmental standards, the 22-23-2031 might find utility in satellite systems or avionics, where quality and reliability are paramount. It’s notable that such applications demand strict adherence to additional specifications not detailed here.

It is crucial to underline that these applications are illustrative and need to be validated for specific use cases, especially considering the environment and operational demands of the intended application.

About Molex

Molex is a globally recognized provider in the field of electronic solutions, particularly noted for its vast range of connector options. They have developed a strong reputation in the manufacture of innovative Headers and Edge Type Connectors, such as the 22-23-2031, which underscore their commitment to quality, reliability, and performance across a myriad of applications. Molex designs connectors that are vital in virtually every electronic sector, demonstrating their versatility and adaptability to new technologies and market demands. This broad applicability is supported by a rigorous adherence to international standards, as seen in their compliance with RoHS, REACH, and ongoing innovation in low halogen materials and sustainable manufacturing processes.

Where to Find 22-23-2031 by Molex

To find 22-23-2031 by Molex for purchase, starting with findchips.com is recommended. The site conveniently aggregates current stock levels, pricing from a wide range of distributors, and provides direct links for easy procurement. This connector, alongside a broader catalog of Headers and Edge Type Connectors and other connector types offered by Molex or other manufacturers, can be effortlessly searched. Historically, distributors like TestEquity LLC, Mouser Electronics, Newark, and Avnet Americas have been sources for this part, though availability can fluctuate. Therefore, using findchips.com ensures access to the most current inventory information and competitive pricing.

Compare pricing for 22-23-2031 and other Headers and Edge Type Connectors / Connectors at findchips.com