BZX84C6V2LT1G by onsemi

Overview of BZX84C6V2LT1G by onsemi

The BZX84C6V2LT1G is a Zener diode voltage regulator with a nominal voltage of 6.2V. Manufactured by onsemi, this component is designed for applications requiring a regulated voltage to ensure stable operation. The diode comes in an SOT-23 (TO-236) 3-lead package and is supplied on a 3000-reel, catering to high-volume manufacturing needs. It features a power dissipation of 250mW, making it suitable for low-power applications. Furthermore, with a Zener tolerance of ±6% and an operational temperature range from -65°C to 150°C, this component provides reliable performance under varied environmental conditions.

This Zener diode’s key attributes include a maximum dynamic impedance of 10 Ω, which contributes to its ability to maintain voltage stability under changing load conditions. Its compact SOT-23 package is advantageous for space-constrained applications, while its moisture sensitivity level of 1 denotes its suitability for environments with stringent moisture control. The BZX84C6V2LT1G is designed with a unidirectional polarity and utilizes a silicon diode element material. Notably, it is Pb-free and RoHS compliant, adhering to current environmental standards requiring the restriction of hazardous substances.

Industry Applications for BZX84C6V2LT1G

The BZX84C6V2LT1G, with its specifications and features, could potentially serve a wide range of applications across various industries. While the Possible Industry Applications provided are comprehensive, it’s important to note that these applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements. Below are examples of how this component might be utilized:

  • In Consumer Electronics, this Zener diode could potentially be used for power regulation in portable devices, such as smartphones, tablets, or wearable technology, where maintaining a stable voltage is critical for the operation of sensitive integrated circuits.
  • Within Industrial Automation, it might be employed in control systems for sensors and transducers, providing voltage regulation that could help ensure accurate signal processing and operational reliability in harsh industrial environments.
  • In the realm of Renewable Energy systems, such as solar panels or wind turbines, the BZX84C6V2LT1G could theoretically find use in power management circuits, aiding in the stabilization of output voltages to improve energy efficiency and safety.
  • For Education and Research applications, this component might be utilized in laboratory power supplies or experimental circuit designs, offering students and researchers a reliable voltage regulation solution for their projects.

It is imperative to underscore that these use cases are hypothetical and must be validated for technical feasibility and compliance with applicable standards by professionals before implementation.

About onsemi

onsemi is a prominent manufacturer in the semiconductor industry, particularly known for its extensive range of diodes, including Zener diodes. The company specializes in designing and producing semiconductor components used for power efficient electronics. The BZX84C6V2LT1G is part of onsemi’s broad Zener diode portfolio, which caters to various voltage regulation needs across a wide array of applications. onsemi’s commitment to innovation, quality, and environmental sustainability is reflected in its products, which are designed to meet rigorous industry standards and customer demands. The company’s expertise in diode technology ensures that its Zener diodes, including the BZX84C6V2LT1G and similar parts, offer reliable performance for voltage regulation applications.

Where to Find BZX84C6V2LT1G by onsemi

To acquire BZX84C6V2LT1G or explore alternative Zener Diodes offered by onsemi or other manufacturers, we recommend researching on findchips.com. Your inquiry there can yield current stock levels, pricing, and distributor options for this specific component. Historically, the BZX84C6V2LT1G has been available through a range of distributors including DigiKey, Mouser Electronics, Newark, and Future Electronics, among others. However, for the most up-to-date availability and buying options, visiting Findchips.com directly will provide the latest information.

Compare pricing for BZX84C6V2LT1G and other Zener Diodes / Diodes at findchips.com