Overview of LR8N8-G by Microchip Technology Inc.
The LR8N8-G by Microchip Technology Inc. is an adjustable positive linear voltage regulator capable of delivering a 0.02A current and supporting an extensive adjustable output voltage range from 1.2V up to 440V, within an input voltage spectrum of 13.2V to 450V. Packaged in a TO-243AA-3 (SOT-89, 3 PIN), this device exhibits remarkable flexibility suitable for a wide array of applications, thanks to its vast output voltage range. It is designed to cater to systems requiring a high input-to-output voltage differential, offering a maximum input-output voltage differential of 450V with a nominal dropout voltage of 12V.
The LR8N8-G stands out not only for its voltage capabilities but also for its precision in regulation. Its line and load regulation specifications ensure output stability across diverse operating conditions. Its maximum load regulation is within 3%, and it offers a line regulation of 0.01% per volt, emphasizing its reliability in maintaining a consistent output. Additionally, the component operates within a temperature range from -40°C to 125°C (junction temperature), making it adaptable to extreme environmental conditions.
Being RoHS-compliant and Reach compliant, with an ECCN code of EAR99 and a HTS code of 8541.29.00.95, it meets global environmental and export requirements. The Linear Regulator IC is marked by a low moisture sensitivity level (MSL 1), ensuring its durability and long-term reliability in various settings. It’s noteworthy that as of the current writing, the factory lead time for this part is 17 weeks and 1 day, which is crucial information for planning and procurement strategies.
Industry Applications for LR8N8-G
The versatile voltage regulation capabilities and high differential of the LR8N8-G make it potentially suitable for various industry applications. While these are conceptual or illustrative examples that require thorough analysis and verification by engineering and design teams considering specific application requirements, some key industries could include:
- Energy and Power Systems: Potential use in managing voltage within power distribution units, where stable voltage is crucial. The high differential voltage capability could make it a fit for renewable energy systems, potentially stabilizing outputs from variable energy sources such as solar panels or wind turbines.
- Transportation and Logistics: Potentially applicable in electric vehicle (EV) charging stations or onboard voltage regulators for electric vehicles, where the high maximum output voltage can accommodate the diverse electrical needs within these systems.
- Renewable Energy: Might be utilized in inverters or power conditioning systems that require adjustable, high-voltage regulation to match the grid standards or battery storage requirements, offering efficiency and reliability in energy conversion and storage systems.
It’s important to note that these potential industry applications are only conceptual and require detailed engineering analysis to ensure compatibility and adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. In the realm of Linear Regulator ICs and Power Circuits, Microchip offers a broad range of products designed for reliability and efficiency. The LR8N8-G is an example of Microchip’s commitment to offering solutions that meet the diverse needs of the electronics industry. Microchip’s portfolio is not limited to high-voltage regulators like the LR8N8-G but extends across various categories including microcontrollers, analog, memory, and connectivity solutions, catering to numerous sectors such as automotive, aerospace, and consumer electronics.
Where to Find LR8N8-G by Microchip Technology Inc
For those interested in purchasing the LR8N8-G, or researching alternative Linear Regulator ICs, our site, findchips.com, offers comprehensive information on current stock levels, pricing, and availability from a variety of distributors. Historically, the LR8N8-G has been available from distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and EBV Elektronik, among others. However, to get the most up-to-date information on availability and the best prices, we recommend visiting findchips.com.