Overview of FDP33N25 by onsemi
The FDP33N25 is a Power MOSFET in the N-Channel UniFETTM family, rated at 250 V and 33 A with a maximum on-resistance of 94 mΩ, making it a potent choice for high-efficiency switching applications. Packaged in a TO-220 form factor, this component is available in tubes of 1000 units, catering to both large-scale production and prototype developments. Manufactured by onsemi, a leader in energy-efficient innovations, this MOSFET features advanced technology designed for minimizing on-state resistance while providing robust and reliable performance in a wide range of applications. The addition of an avalanche-rated design allows for safe operation under extreme conditions, including scenarios where the device is subjected to high-energy pulses.
This component is specified for operation over a broad temperature range, up to 150°C, and includes a built-in diode which enhances its versatility in complex circuits. With its high power dissipation capability of 235 W and a pulsed drain current maximum of 132 A, the FDP33N25 is engineered for demanding environments where efficient energy conversion is critical. The use of metal-oxide semiconductor technology further ensures that this MOSFET provides exceptional performance in terms of switching speed and thermal efficiency.
Industry Applications for FDP33N25
The FDP33N25, due to its robust specifications and flexible attributes, finds its applications across a diverse spectrum of industries. The following are illustrative examples of possible applications, emphasizing the need for comprehensive engineering analysis to ensure compliance with industry standards and specific requirements:
- Renewable Energy Systems: The ability to handle high currents and operate efficiently at elevated temperatures could make the FDP33N25 suitable for solar inverters, wind turbine converters, and other power conditioning equipment used in renewable energy installations. The avalanche rating may provide additional resilience against unpredictable power surges inherent to these applications.
- Consumer Electronics: Potentially utilized in power supply units for a range of consumer electronics, its efficiency and thermal performance are critical in minimizing energy loss and heat generation in compact, high-density assemblies such as gaming consoles and home entertainment systems.
- Energy and Power Systems: Its high switching capabilities and robust performance under thermal stress could position the FDP33N25 as a reliable component within industrial power supplies, uninterruptible power supplies (UPS), and high-performance battery management systems.
- Robotic and Automation Technology: The fast switching speed and high endurance of this MOSFET may find applications in motor control circuits and power distribution modules within automated manufacturing lines, contributing to efficiency and reliability in robotics and industrial automation.
It’s important to note that these potential industry applications are conceptual/illustrative and necessitate a thorough evaluation by engineering and design teams to ensure compliance with relevant standards and specific application needs.
About onsemi
onsemi stands at the forefront of semiconductor technology, particularly excelling in the sphere of Power Field-Effect Transistors. The company has a comprehensive portfolio of transistors including a wide variety of powerful and efficient MOSFETs, among which the FDP33N25 is a notable example. Their products are designed with a focus on enhancing energy efficiency, reducing carbon footprints, and enabling new and emerging technologies across a broad spectrum of applications. onsemi’s commitment to innovation is marked by its continuous investment in R&D, thereby ensuring their offerings are at the cutting edge of semiconductor technology. The company’s dedication to quality and performance makes its components highly sought after in the design and manufacturing of electronic products worldwide.
Where to Find FDP33N25 by onsemi
For engineering and procurement professionals looking to source the FDP33N25, findchips.com offers a comprehensive platform to access real-time stock levels, pricing, and availability from multiple distributors. This component, being a crucial part of the Power Field-Effect Transistors category, has seen availability through a range of reputable distributors such as LCSC, Avnet, Mouser Electronics, and DigiKey. However, given the dynamic nature of component stocking, prospective buyers are encouraged to visit findchips.com to obtain the most current information regarding distributors, stock availability, and competitive pricing.