GRM21BR61C226ME44L by Murata Manufacturing Co Ltd

Overview of GRM21BR61C226ME44L by Murata Manufacturing Co Ltd.

The GRM21BR61C226ME44L is a multi-layer ceramic capacitor (MLCC) that is part of Murata Manufacturing Co Ltd’s GRM series, known for its reliability and performance. This component is designed with a dielectric characteristic of X5R, a capacitance of 22μF, and a rated voltage of 16V. Encased in a standard 0805 package, it features a compact footprint of 2mm x 1.25mm x 1.25mm, making it ideal for surface mount applications. With capacitance tolerance of ±20%, an operating temperature range from -55°C to 85°C, and a temperature coefficient of 15% ppm/°C, this capacitor ensures stable performance under varying conditions. The part is also ROHS compliant, indicating that it is manufactured with environmentally safe materials, and it comes with a matte tin (Sn) terminal finish with a nickel (Ni) barrier for enhanced solderability and corrosion resistance.

Industry Applications for GRM21BR61C226ME44L

The versatile specifications of the GRM21BR61C226ME44L make it suitable for a wide range of applications across various industries. While the part’s use in education and research is recognized, its technical attributes suggest that it could potentially find roles in several other sectors. It is important to note that these potential applications are conceptual and would require proper analysis and verification by engineering teams to ensure compliance with industry standards and specific requirements.

  • Consumer Electronics: In this domain, the capacitor might potentially be used in devices such as smartphones, tablets, and wearables, where compact, high-capacity storage solutions are necessary for power management and signal filtering.
  • Telecommunications: The GRM21BR61C226ME44L could possibly find application in networking hardware, such as routers and modems, where stability across a range of operating temperatures is crucial for reliable data transmission.
  • Industrial Control Systems: This capacitor might potentially be integrated into control circuitry of manufacturing robots, monitoring devices, and other industrial equipment that requires stable electrical performance, even under harsh conditions.
  • Power Supply Units (PSUs): Given its capacity and voltage rating, the capacitor could potentially serve in smoothing and filtering applications within power supplies, contributing to more stable output voltages.

Note that these potential industry applications are illustrative and any selection of components for specific applications must be validated for adherence to applicable standards and requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly Ceramic Capacitors. Murata’s capacitors are known for their reliability, performance, and innovation, making them a preferred choice among engineers and designers across various industries. The company offers a wide range of ceramic capacitors, including the GRM21BR61C226ME44L, tailored to meet diverse application requirements. These components are distinguished by their compact sizes, high capacitance values, and stability under different environmental conditions, which are attributable to Murata’s advanced ceramic material technology and manufacturing processes.

Where to Find GRM21BR61C226ME44L by Murata Manufacturing Co Ltd

For those looking to source the GRM21BR61C226ME44L, Findchips.com provides a comprehensive platform to check current stock levels and compare pricing from multiple distributors. Historically, this part has been available from several distributors, including New Advantage Corporation, Avnet Asia, Avnet Abacus, Chip 1 Exchange, and others such as TME, TTI, Quest Components, and Future Electronics. To find the latest availability and pricing information, as well as alternative Ceramic Capacitors from Murata Manufacturing Co Ltd or other manufacturers, visit Findchips.com.

Compare pricing for GRM21BR61C226ME44L and other Ceramic Capacitors / Capacitors at findchips.com