TEL2-2410 by Traco Power

Overview of TEL2-2410 by Traco Power

The TEL2-2410 is a 2 Watt DC/DC converter designed for industrial applications, featuring a 2:1 input voltage range, regulated output, encapsulated in a DIP-16 package. This cost-optimized module offers an input voltage range of 18 to 36VDC, ultimately providing an output of 3.3VDC at up to 500mA. As an isolated DC/DC converter, it is suitable for through-hole mounting, making it ideal for various applications where space and reliability are critical.

p>The TEL2-2410’s specifications reveal an efficiency of 72% at the main output, which is significant for energy-sensitive designs. Its operating temperature range of -25°C to +75°C accommodates a variety of environmental conditions, ensuring reliable performance across a broad spectrum of industrial applications. Notably, the part is also RoHS compliant and Pb-free, indicating adherence to environmental standards and suitability for use in a wide range of markets globally.

Industry Applications for TEL2-2410

Listed as particularly suitable for fields like consumer electronics, telecommunications, and communication and networking, the TEL2-2410 by Traco Power can be flexibly applied across sectors. However, its properties suggest it could potentially be relevant for other applications as well, always pending a thorough analysis by engineering and design teams for compliance with specific industry standards and application requirements. Below are some illustrative use cases:

  • Industrial Automation: With its efficiency and compact form factor, the TEL2-2410 might potentially serve in powering sensors, control systems, and small actuators within automated production lines, where stable 3.3V power supply is crucial.
  • Renewable Energy Systems: In renewable energy applications such as solar power converters or small wind turbines, the module could potentially provide auxiliary power for monitoring systems, ensuring they operate reliably in a range of conditions.
  • Portable Devices: Given its efficiency and regulated output, it could possibly be used in portable diagnostic equipment in field service kits, offering a reliable power source for critical measurements and data collection.
  • Networking Equipment: Within networking gear such as routers, switches, and modems, the TEL2-2410 might potentially serve as a power solution for low-power components, especially in distributed networks with stringent power requirements.

Note that these potential applications are conceptual and require verification for individual project needs.

About Traco Power

Traco Power is a leading manufacturer in the Power Supply Modules subcategory of Power Circuits, known for their high-quality and reliable products. The company specializes in offering a wide range of power solutions designed to meet the needs of a variety of applications, from industrial to commercial and healthcare. The TEL2-2410 is just one example of Traco Power’s dedication to delivering cost-effective and efficient power solutions. Traco Power prides itself on products that achieve high efficiency, compact packaging, and stringent safety standards, suitable for a broad spectrum of applications.

Where to Find TEL2-2410 by Traco Power

For those seeking to purchase the TEL2-2410, findchips.com provides an invaluable resource to compare real-time stock levels and prices across a range of distributors. Historically, distributors such as Sager and TME have stocked this part, but availability can fluctuate. To find the TEL2-2410 or explore alternative Power Supply Modules that might suit your needs, Findchips.com offers comprehensive listings from Traco Power and other manufacturers, ensuring you can make an informed procurement decision based on the latest information.

Compare pricing for TEL2-2410 and other Power Supply Modules / Power Circuits at findchips.com