Overview of CGA3E3X7R1H474K080AE by TDK Corporation
The CGA3E3X7R1H474K080AE is a ceramic capacitor categorized within the subcategory of Ceramic Capacitors. This multilayer ceramic capacitor (MLCC) is manufactured by TDK Corporation, a leader in the electronic components industry. The CGA3E3X7R1H474K080AE is designed for surface mount technology and comes in a 0603 package size, which translates to a compact footprint of 1.6mm in length, 0.8mm in width, and 0.8mm in height. Its capacitance value is 0.47 µF with a rated voltage of 50V.
The capacitor features a dielectric characteristic of X7R, which makes it suitable for a broad range of operating temperatures (-55°C to +125°C). This dielectric type ensures stable capacitance over this temperature range and a ±10% tolerance. The CGA3E3X7R1H474K080AE adheres to rigorous standards, including RoHS and Reach compliance, and is characterized by AEC-Q200 reference standard for high reliability in automotive applications. The component’s terminals are finished with Matte Tin (Sn) over Nickel (Ni) barrier, which enhances its solderability and long-term reliability. At the time of writing, the factory lead time for this part is approximately 16 weeks and 3 days.
Industry Applications for CGA3E3X7R1H474K080AE
The CGA3E3X7R1H474K080AE’s robust features make it adaptable across a wide array of industries. While these industry applications are indicative, each potential use requires careful analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
- Internet of Things (IoT): In IoT applications, the stability and reliability of components are paramount. This capacitor could potentially be used in IoT devices where temperature fluctuations are common, supporting the device’s consistent performance over its operational lifetime.
- Industrial Automation: The ability to operate in a wide range of temperatures and the small footprint of the CGA3E3X7R1H474K080AE makes it suitable for compact, robust industrial automation equipment. Its dielectric characteristic of X7R ensures stable operation through various industrial conditions.
- Healthcare: Medical devices that require reliable capacitance values for accurate signal processing or power management might incorporate this MLCC. The component’s compliance with environmental regulations like RoHS and Reach also aligns with the stringent regulatory standards in the healthcare industry.
- Renewable Energy: Systems such as solar inverters and wind power converters need components that can withstand fluctuating temperatures and conditions. The CGA3E3X7R1H474K080AE’s specifications suggest it could be beneficial in ensuring long-term stability and reliability in these applications.
- Robotics and Drones: The compactness and reliability of this capacitor make it an excellent candidate for the power management and signal integrity requirements of robotics and drones, which often operate under a wide range of temperatures and require durable components for extended periods of use.
It’s important to note that these potential industry applications are conceptual and require detailed engineering analysis to validate the suitability of the part in specific applications.
About TDK Corporation
TDK Corporation stands as a formidable entity in the electronic components industry, specializing in the manufacturing of a wide range of components, with a particular strength in passive components like capacitors. Within the realm of capacitors, their offerings encompass a variety of types, including Ceramic Capacitors, among which the CGA3E3X7R1H474K080AE is a prominent example. TDK Corporation’s products are backed by cutting-edge technology, stringent quality control measures, and a rich history of innovation, making them a go-to choice for engineers and procurement specialists alike looking for reliable and high-performance components.
Where to Find CGA3E3X7R1H474K080AE by TDK Corporation
To source the CGA3E3X7R1H474K080AE capacitor, Findchips.com serves as an invaluable tool. It allows users to compare current stock levels, availability, and pricing from multiple distributors in real time. Historically, distributors such as Avnet Abacus, TTI, Future Electronics, and Mouser Electronics have stocked this component. However, for the most accurate and up-to-date information, potential buyers should visit Findchips.com. Furthermore, the site provides a comprehensive database of Ceramic Capacitors, enabling users to explore alternative parts to CGA3E3X7R1H474K080AE that might be offered by TDK Corporation or other manufacturers, ensuring they find the best component for their specific application needs.