Overview of 22-27-2041 by Molex
The 22-27-2041 by Molex is a specialized board connector designed for securing and simplifying connections between wires and boards. This connector is characterized by its 4 contacts arranged in a single row, with male, straight orientation. What sets it apart is the pitch spacing of 2.54 mm, making it a versatile choice for various applications that require a reliable connection with a standard pitch. The connector is equipped with solder terminals for durable and stable electrical connections. Additionally, its polarized lock and red insulator enhance its usability and safety, ensuring connections are correctly oriented and protected.
Notably, the 22-27-2041 part falls into the electronic parts subcategory of Headers and Edge Type Connectors, standing out for its clean, space-efficient design optimized for signal integrity. This part is also noted for its ROHS compliance, underscoring Molex’s commitment to producing environmentally safe and compliant connectors for a wide range of applications.
With features such as a 1500VAC dielectric withstanding voltage and a rated current of 2.5 A, this connector is built for robust performance in challenging environments. The KK 254 6410 series to which this part belongs is renowned for its reliability and ease of use, showcasing Molex’s emphasis on quality and user-friendly design.
Industry Applications for 22-27-2041
While the 22-27-2041 connector has been identified as potentially applicable in consumer electronics, its specifications suggest a much broader utility across various industries. It’s important to note that these suggested applications are conceptual and require thorough analysis and verification by engineering and design teams for compliance with specific application requirements and industry standards. Here are a few possible use cases:
- Computing and Peripherals: Due to its compact size and reliable connection capacity, the 22-27-2041 might be used in desktop computers, laptops, and peripheral devices for internal connections, such as connecting LEDs, switches, and small displays to the mainboard.
- Telecommunications: The connector could potentially be used in the telecommunications industry for internal wiring of devices such as modems, routers, and switchboards, where a dependable, straightforward connection is necessary. Its ability to withstand up to 1500VAC makes it suitable for applications requiring a certain degree of electrical resilience.
- Industrial Control Systems: The rugged design and reliable connection of this connector make it a potential candidate for use in industrial controllers, sensors, and actuators, especially in configurations where a durable connection is crucial.
- Home Automation and Smart Devices: In the rapidly growing area of smart home technology, the 22-27-2041 could be used in the assembly of devices such as smart thermostats, lighting systems, and security devices, where its small footprint and secure connection would be highly valued.
Note that these potential use cases are illustrative and necessitate confirmation to ensure that they meet the required standards and specific application needs.
About Molex
Molex stands as a prominent leader in the realm of electronic connectors, including a comprehensive range of Headers and Edge Type Connectors. Their innovative approach has led to the development of connectors like the 22-27-2041, which meet the demanding needs of various applications from consumer electronics to industrial devices. Molex is known for their commitment to quality, reliability, and performance, attributes that are crucial for professionals across the engineering and procurement sectors.
Molex connectors are designed with the end user in mind, featuring properties such as ease of use, durability, and high performance. The company’s vast range of connectors, including the 22-27-2041, demonstrates their tireless pursuit of solutions that adapt to emerging technologies and the evolving needs of the market.
Where to Find 22-27-2041 by Molex
To locate the 22-27-2041 connector for purchase, I recommend beginning your search on findchips.com. This site offers a comprehensive overview of current stock levels and pricing from various distributors. Additionally, you can find alternate parts within the Headers and Edge Type Connectors category offered by Molex or other manufacturers, allowing for comparison and selection of the most suitable component for your application.
Historically, this part has been available from distributors including Master Electronics, Component Electronics, Inc., Avnet Asia, and Chip 1 Exchange among others. However, to ensure you get the most up-to-date availability and competitive pricing information, directly visiting findchips.com is recommended.