CGA3E1X7R1C105K080AC by TDK Corporation

Overview of CGA3E1X7R1C105K080AC by TDK Corporation

The CGA3E1X7R1C105K080AC is a multilayer ceramic capacitor (MLCC) produced by TDK Corporation, designed for surface mount applications. It has a capacitance of 1µF and a rated voltage of 16V. The capacitor features a ±10% tolerance and operates within a -55 °C to +125 °C temperature range, which is characteristic of its X7R dielectric material. This material is known for its reliability over a broad temperature range, with a temperature coefficient of 15% ppm/°C. With a 0603 package size (1.6 mm x 0.8 mm x 0.8 mm), it is compact, making it suitable for a wide range of electronic circuits. The part is also specified to be halogen-free, in compliance with RoHS and REACH environmental standards, and designed to meet the AEC-Q200 standard, ensuring its suitability for demanding applications, including those in the automotive industry.

Industry Applications for CGA3E1X7R1C105K080AC

The potential industry applications for the CGA3E1X7R1C105K080AC are vast, given its specifications and performance features. However, it’s crucial to bear in mind that these applications are conceptual and should be explored further by an engineering and design team for compliance with specific standards and requirements. Here are some illustrative use cases:

  • Internet of Things (IoT): In IoT devices, where space is at a premium and environmental compliance is a must, this capacitor might be utilized for its compact size, reliability across a wide range of temperatures, and environmental friendliness. IoT devices such as smart sensors or wearables could benefit from these features.
  • Industrial Automation: Automation equipment requires components that can withstand harsh environments and offer long-term reliability. The temperature range and stability of the X7R dielectric material could potentially make this capacitor a viable choice for circuit designs in this sector.
  • Healthcare: Medical devices, especially portable and wearable healthcare monitors, need reliable, compact capacitors. The CGA3E1X7R1C105K080AC’s specifications suggest it could possibly be considered for use in such applications, pending a thorough review of medical standards and requirements.
  • Renewable Energy: In renewable energy systems, like solar inverters or wind turbine controls, the capacitors used need to exhibit excellent thermal stability and longevity. The attributes of this MLCC might make it suitable for these applications.
  • Robotics and Drones: Robotics and drone technologies, which often operate in a range of environmental conditions, could potentially integrate this capacitor into their power management systems, given its operational temperature range and compact profile.

Note: These potential industry applications are illustrative and require verification by professional engineering teams to ensure compliance with industry standards and application-specific requirements.

About TDK Corporation

TDK Corporation is a global leader in the electronic components industry, especially known for its extensive range of capacitor technologies. In the realm of Ceramic Capacitors, TDK offers a wide variety of parts, including the CGA3E1X7R1C105K080AC. The company’s product portfolio encompasses a broad spectrum of capacitor types, designed to cater to a wide range of industrial needs. TDK’s commitment to quality and innovation is evident in its comprehensive lineup of capacitors that address the demands of virtually every electronic application. Specifically, in Ceramic Capacitors, TDK is known for its ability to provide products that offer reliability, performance, and advanced specifications, including capacitors that are suited for high-reliability environments like automotive and industrial applications.

Where to Find CGA3E1X7R1C105K080AC by TDK Corporation

For those looking to procure the CGA3E1X7R1C105K080AC MLCC, findchips.com serves as a reliable resource. Visitors can search for this part to view current stock levels, compare pricing, and verify availability from leading distributors. Historically, distributors that have carried this part include Chip 1 Exchange, Sensible Micro Corporation, Mouser Electronics, and DigiKey, among others. However, availability can vary, so users are encouraged to check findchips.com for the most current information. Furthermore, for those looking for alternate parts or perhaps other components offered by TDK Corporation, the Ceramic Capacitors category page can be a valuable tool for exploring options.

Compare pricing for CGA3E1X7R1C105K080AC and other Ceramic Capacitors / Capacitors at findchips.com