Overview of HCPL-316J-500E by Broadcom Limited
The HCPL-316J-500E is a buffer/inverter-based MOSFET driver with technology rooted in BCDMOS. It is housed in a PDSO16 package, adhering to the ROHS compliance with a SOP-16 form. As part of the electronic parts subcategory of MOSFET Drivers, this component by Broadcom Limited features a single-channel optocoupler with a case style of WSOIC. This optocoupler comes with 16 pins and an isolation voltage of 5kV.
Characterized by an operating temperature range of -40°C to 100°C, the HCPL-316J-500E is designed to facilitate the high demand of insulation and interference rejection required in high-voltage environments. The device’s input current is 22mA, emphasizing its efficiency in driving gate circuits under varying conditions. Notably, with a qualifying status as active, a moisture sensitivity level of 1, and compliance with RoHS, REACH, and ECCN codes, the HCPL-316J-500E stands as a reliable choice for various applications.
Industry Applications for HCPL-316J-500E
The versatile nature of the HCPL-316J-500E allows it to be potentially applicable in a wide range of industry sectors. However, certain attributes like its high isolation voltage, robust temperature range, and precise control make it particularly suited for specialized applications. Below are a few industries where the HCPL-316J-500E might find relevance:
- Industrial Automation: Devices like the HCPL-316J-500E could be essential in controlling power modules in industrial equipment, potentially ensuring safety and efficiency in processes that require isolation between low-level control logic and high-power actuator drives.
- Aerospace and Defense: Given its robust operational temperature range and high isolation voltage, this optocoupler might find applications in aerospace systems, where reliable operation in extreme conditions is crucial.
- Automotive: If accompanied by appropriate qualifications, components like the HCPL-316J-500E could be integrated into electric vehicle (EV) charging systems or power inverters, contributing to the safety and efficiency of the automotive electronics.
- Renewable Energy Systems: In solar inverters or wind turbine power systems, an optocoupler such as the HCPL-316J-500E might provide the necessary electrical isolation between high-voltage components and the control electronics, thereby enhancing system reliability and performance.
- Consumer Electronics: For applications requiring safety and energy efficiency, such as power supplies and home automation systems, the HCPL-316J-500E could potentially offer the needed isolation and driving capabilities.
Note that these potential applications are conceptual and necessitate thorough verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited stands as a key player in the development and production of a wide array of semiconductor and infrastructure software solutions, including those within the realm of MOSFET Drivers. In the specific context of MOSFET Drivers and Drivers And Interfaces, Broadcom Limited manufactures components like the HCPL-316J-500E, leveraging cutting-edge technology such as BCDMOS. The HCPL-316J-500E, along with similar parts, showcases Broadcom’s commitment to providing high-quality, reliable solutions that address the complex and varied needs of modern electronic systems across various industries.
Where to Find HCPL-316J-500E by Broadcom Limited
To acquire the HCPL-316J-500E or explore alternate MOSFET Drivers, our site FindChips.com offers comprehensive listings from various distributors. Historically, distributors like Win Source Electronics, EBV Elektronik, Ameya Holding Limited, Mouser Electronics, Avnet Americas, DigiKey, and Newark have been known to stock the HCPL-316J-500E. However, due to market dynamics, it’s recommended to verify current stock levels and pricing directly on FindChips.com to ensure the most accurate and up-to-date information.