CYUSB3014-BZXC by Infineon Technologies AG

Overview of CYUSB3014-BZXC by Infineon Technologies AG

The CYUSB3014-BZXC is a USB Bus Controller featuring an ARM9 processor core and is designed for applications requiring high-speed data transfer capabilities. Manufactured by Infineon Technologies AG, this component is encapsulated in a Plastic Ball Grid Array (PBGA121) package with a dimension of 10mm x 10mm and a terminal pitch of 0.8 mm. The device operates under a commercial temperature grade, with an operating temperature range from its specified minimum to a maximum of 70°C. This part is housed in a 121-pin Fine Pitch Ball Grid Array (FBGA) package, enabling compact and efficient designs.

Key specifications include a maximum clock frequency of 19.2 MHz and a data transfer rate of up to 625 MBps, facilitated by a 32-bit external data bus width. The CYUSB3014-BZXC supports various bus compatibilities, including I2C, I2S, SMBUS, SPI, UART, and USB, making it extremely versatile for different communication protocols. It operates at a nominal supply voltage of 1.2 V, with a maximum supply current of 200 mA. The CYUSB3014-BZXC is RoHS compliant, ensuring it meets global environmental standards and is suitable for worldwide markets. The technology utilized is CMOS, known for low power consumption and high reliability.

Industry Applications for CYUSB3014-BZXC

The Bus Controllers subcategory, including the CYUSB3014-BZXC, find applications across a diverse range of industries due to their versatility in supporting various communication protocols and high-speed data transfer capabilities. Although these potential industry applications are illustrative and require verification by engineering and design teams for specific requirements, here are a few conceptual use cases:

  • Consumer Electronics: Devices such as high-speed data storage solutions, gaming consoles, and advanced peripherals might incorporate the CYUSB3014-BZXC for its USB 3.0 interface support, enabling rapid data transfer and connectivity.
  • Computing and Data Storage: Used in applications like external hard drives, solid-state drives, and network attached storage systems where high data transfer rates are critical. The part’s high speed USB capabilities and support for various bus systems could be crucial for these applications.
  • Telecommunications: In networking equipment, including routers and switches, the CYUSB3014-BZXC could potentially facilitate improved interface connectivity and support for peripheral connections.
  • Medical Imaging: Although not directly specified, components with high data transfer rates and support for complex communication protocols might fit into medical imaging equipment like MRI scanners or digital X-ray machines, where transferring large imaging files quickly is essential.
  • Audio and Video Systems: High-definition audio and video equipment, such as cameras, recording systems, and streaming devices, might benefit from the fast transfer rates and efficient communication provided by the CYUSB3014-BZXC.

Note: These applications are conceptual and depend on the compliance with industry-specific standards and thorough validation by design teams.

About Infineon Technologies AG

Infineon Technologies AG stands as a leading figure in the semiconductor industry, catering to a multitude of market segments that include automotive, industrial power control, power management, and digital security solutions. In the realm of Bus Controllers and the broader category of Microcontrollers and Processors, Infineon has made significant strides. The CYUSB3014-BZXC is a testament to Infineon’s commitment to innovation and quality in the field of communication and processing technologies. Infineon designs components aiming for reliability, high performance, and energy efficiency. Their portfolio in bus controller and interface technology is vast, covering solutions that cater to almost any digital communication need.

Where to Find CYUSB3014-BZXC by Infineon Technologies AG

To procure the CYUSB3014-BZXC, professionals in engineering and procurement should consider leveraging the resources available at findchips.com. The component, under the subcategory of Bus Controllers, has previously been stocked by distributors such as New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Inventory levels and pricing are subject to change, hence it is advisable to visit FindChips for the most current information regarding stock availability and competitive pricing from a range of distributors.

Compare pricing for CYUSB3014-BZXC and other Bus Controllers / Microcontrollers and Processors at findchips.com