ADM2587EBRWZ by Analog Devices Inc

Overview of ADM2587EBRWZ by Analog Devices Inc.

The ADM2587EBRWZ by Analog Devices Inc. is a highly integrated 2.5 kV signal and power isolated, ±15 kV ESD protected, full/half duplex RS-485 transceiver, capable of running at data rates of up to 500kbps. This component, packaged in a 20SOIC form factor, is optimized for balanced communication networks and is characterized by its isolated RS422/RS485 transceiver functionality. It supports both half-duplex and full-duplex communication, allowing for versatile applications in various communication protocols. Key features include a single receiver and transmitter, a maximum supply voltage of 5.5 V, and a minimum supply voltage of 3 V, with a nominal supply voltage of 3.3 V, indicating this part’s compatibility with low-voltage systems. Additionally, it’s noteworthy that this component is RoHS compliant, ensuring adherence to regulatory standards for hazardous substances.

The ADM2587EBRWZ belongs to the Line Driver or Receivers subcategory in the broader category of Drivers and Interfaces. It demonstrates features such as differential output, resistance to moisture with a moisture sensitivity level of 3, and an industrial temperature grade, operating in a range between -40 °C and +85 °C. For enhanced design flexibility, this part also offers interface standards compatibility with EIA-485-A, TIA-485-A, and ISO 8482E.

Industry Applications for ADM2587EBRWZ

The unique characteristics of the ADM2587EBRWZ open a wide range of potential applications across various industries. These applications are conceptual and require thorough analysis and verification by engineering and design teams for compliance with specific industry standards and application requirements. The following are illustrative examples of applications where the ADM2587EBRWZ might be beneficial:

  • Industrial Automation: Devices like motor control units, fieldbus communication modules, and sensor interfaces could benefit from the ADM2587EBRWZ’s robust isolation and protective features, enhancing system reliability in harsh industrial environments.
  • Telecommunications: In network infrastructure hardware, such as switches and routers, the ADM2587EBRWZ might be used to manage data transmission with high integrity and protection against electrical disturbances.
  • Aerospace and Defense: For applications demanding high reliability and ESD protection, such as onboard communication systems, the part’s operational temperature range and isolation characteristics could be of particular advantage.
  • Healthcare: Medical devices that require isolated data transmission and protection from electrical noise, like patient monitoring equipment, could potentially incorporate the ADM2587EBRWZ to ensure safe and reliable operation.
  • Consumer Electronics: In smart home technologies and IoT devices requiring reliable data communication within an electrically noisy environment, the part’s full/half duplex capability and ESD protection might be beneficial for enhancing device performance and reliability.

Note: These potential industry applications are conceptual and require in-depth analysis by relevant professional teams to ensure compatibility and compliance with all necessary standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the semiconductor industry, known for their extensive range of components including those within the Drivers and Interfaces category. Their innovation and commitment are particularly evident in their offerings for Line Driver or Receivers, with the ADM2587EBRWZ being a prime example of their expertise. This component, alongside others manufactured by Analog Devices, illustrates the company’s focus on integrating advanced features such as signal isolation and ESD protection, adhering to industry standards, and meeting the evolving needs of modern electronic systems. Analog Devices Inc. supports a multitude of industries by providing parts that ensure reliability, performance, and efficiency.

Where to Find ADM2587EBRWZ by Analog Devices Inc

To source the ADM2587EBRWZ, findchips.com is an excellent resource for checking live stock levels and competitive pricing across multiple distributors. Historically, this part has been available at distributors such as Win Source Electronics, ComSIT USA, Rochester Electronics, Quest Components, Bristol Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, availability can fluctuate, so it’s crucial to visit findchips.com for the most current information on stocking and pricing. Additionally, for those seeking alternative parts within the same application range, the website offers a comprehensive selection of Line Driver or Receivers / Drivers And Interfaces that may be offered by Analog Devices Inc or other reputable manufacturers.

Compare pricing for ADM2587EBRWZ and other Line Driver or Receivers / Drivers And Interfaces at findchips.com