Overview of 22201C106MAT2A by Kyocera AVX Components
The 22201C106MAT2A is a ceramic chip capacitor designed for general-purpose applications. Manufactured by Kyocera AVX Components, this part features a capacitance value of 10 µF and a rated DC voltage (URdc) of 100 V. Its temperature coefficient is characterized as X7R, denoting a stable capacitance across a wide temperature range of -55ºC to +125ºC, which is significant for applications requiring reliable performance under varying environmental conditions. The capacitor is encased in a 2220 (5.7 mm x 5 mm) package, with a height of 3.3 mm, and is designed for surface mount technology (SMT) with a matte tin over nickel terminal finish for enhanced solderability. Compliant with RoHS and REACH standards, the 22201C106MAT2A meets the current requirements for environmentally safe electronic components.
Key specifications include a ±20% tolerance in capacitance, the ability to operate across a broad temperature range, and a dielectric made of ceramic material. As a multilayer ceramic capacitor (MLCC), it combines high capacitance into a compact form factor, making it an efficient choice for space-sensitive applications. The component supports high-volume automation, supplied in tape and reel packing method for easy assembly.
Industry Applications for 22201C106MAT2A
The versatile specifications of the 22201C106MAT2A make it suitable for a wide range of applications across various industries. Its stable performance under a wide temperature range, along with a significant capacitance value, opens up possibilities for its use in several key sectors. Below are some potential use cases:
-
Consumer Electronics: Given its general-purpose nature, reliability, and compact size, the capacitor could potentially be integrated into the design of various consumer electronics such as smartphones, tablets, and laptops. These devices require stable capacitance values to manage power supply needs effectively. The X7R temperature characteristics are particularly beneficial for devices that experience fluctuating operational temperatures.
-
Automotive: Automotive electronics, including infotainment systems, navigation, and electronic control units (ECUs), might utilize the 22201C106MAT2A for its reliability over a wide temperature range and its robust voltage rating. These applications benefit from the capacitor’s ability to maintain performance stability under the harsh temperature conditions typically found in automotive environments.
-
Industrial Automation: In the realm of industrial automation, where reliability and durability are paramount, this capacitor could find applications in the manufacturing of sensors, control systems, and robotics. Its high capacitance and stable electrical characteristics are suitable for smoothing and filtering applications within complex industrial circuits.
-
Telecommunications: Telecommunication equipment, including base stations, routers, and switches, might leverage the capacitor for power management and signal processing. The 22201C106MAT2A’s capability to operate in a broad temperature range is crucial for outdoor telecommunications infrastructure exposed to varied climatic conditions.
-
Healthcare: Medical devices that require consistent performance for patient safety, such as monitoring equipment and portable diagnostic instruments, might incorporate the 22201C106MAT2A. The capacitor’s reliability and compliance with RoHS standards ensure it meets the stringent requirements for medical applications.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and validation by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of advanced electronic components, with a particular strength in the design and production of a wide range of capacitors, including multilayer ceramic capacitors (MLCCs). The 22201C106MAT2A is part of their comprehensive portfolio of Ceramic Capacitors, known for their reliability, performance stability, and compliance with environmental standards. Kyocera AVX’s commitment to quality and innovation has made it a preferred choice for engineers and procurement specialists looking for capacitors for various applications. They design components that meet current technological and environmental demands, making them well positioned to supply the needs of the ever-evolving electronics industry.
Where to Find 22201C106MAT2A by Kyocera AVX Components
For those looking to procure the 22201C106MAT2A, our platform, findchips.com, offers a robust solution to compare current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, TTI, and DigiKey, among others. However, to ensure the most accurate and up-to-date availability and pricing information, we recommend researching directly on our site. Additionally, for those seeking alternatives or other Ceramic Capacitors, findchips.com provides an extensive catalog of components from Kyocera AVX as well as other manufacturers to suit a wide range of application needs.