Overview of SEH-001T-P0.6 by JST Manufacturing
The SEH-001T-P0.6 is a wire terminal with a specification suitable for a wire size range of 30 to 22 AWG, designed for crimping connections. It’s part of the EH series from JST (Japan Solderless Terminals) and is characterized by tin-plated contacts for reliable conductivity. This component is equipped to handle a current rating of 3A and is hallmark ROHS compliant, ensuring its compatibility with environmentally friendly and lead-free requirements. Its design is targeted for use with EH series connector housings, making it a versatile choice for a plethora of electrical and electronic applications. The part also touts a contact resistance of 10 mΩ, operating temperature range from -25 °C to 85 °C, and is rated for both 250 V AC and DC. This product, with its phosphor bronze construction, ensures durability and consistent performance. Notably, it received certifications from CSA, TUV, and UL, attesting to its safety and reliability standards.
Industry Applications for SEH-001T-P0.6
The SEH-001T-P0.6’s technical attributes and compliance with industry standards make it potentially suitable for a range of industry applications. Given its specifications, this component might find its use in scenarios requiring reliable, low-resistance connections within regulated voltage and current parameters. Here are some industry applications where the SEH-001T-P0.6 could potentially contribute:
- Consumer Electronics: In devices where space conservation and reliable electrical connectivity are paramount, the SEH-001T-P0.6 might be included in the design for its compact size and efficient power handling capabilities. Devices such as portable speakers, headphones, or other wearable technology could benefit from this component.
- Automotive: Given its temperature range and compliance with safety standards, the SEH-001T-P0.6 potentially fits into automotive applications where durable and reliable connections are needed, like in vehicle infotainment systems or sensor connections. The component’s robustness suits the demanding environment of automotive applications.
- Industrial Automation: The automation sector, with its need for precise control and reliability over wide temperature ranges, might integrate this connector accessory in various sensors, controllers, and actuator connections. The component’s reliability and specification meet the stringent requirements of industrial environments.
- Electronic Manufacturing: The assembly of electronic components and devices often requires connectors that are both reliable and easy to integrate. The SEH-001T-P0.6, used within electronic manufacturing processes, could enhance product reliability through its assured electrical connections.
- Computing and Data Storage: Within the computing sector, particularly in compact devices or data storage units, this component might serve to ensure stable connections between various modules, supporting both power and data transmission with minimal loss and resistance.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is a recognized leader in the production of electrical and electronic connectors. Their specialization spans across a wide range of Assembly Items and connector support components, with SEH-001T-P0.6 being a prime example of their precision-engineered products. JST’s commitment to quality is evident in their extensive offering of connector solutions, designed to meet the rigorous demands of various applications in the electronics industry. They offer an array of connector accessories and components that facilitate effective electrical connections. Through innovation and adherence to industry standards, including safety certifications like CSA, TUV, and UL listings, JST Manufacturing ensures their products, such as SEH-001T-P0.6 and other similar parts, meet the highest standards of performance and reliability.
Where to Find SEH-001T-P0.6 by JST Manufacturing
To procure the SEH-001T-P0.6 for your projects, consider researching available stock via findchips.com. By leveraging our platform, you gain access to current stock levels, pricing, and a comprehensive list of distributors offering this component. Historically, distributors such as New Advantage Corporation, Chip 1 Exchange, TME, Quest Components, Bristol Electronics, and Heilind Electronics have stocked this part. However, for the most accurate and up-to-date information regarding availability, pricing, and potential alternatives within the realm of Assembly Items, turning to findchips.com is strongly recommended. This approach ensures not only that you secure the necessary components, like SEH-001T-P0.6, but also that you can explore additional options from JST Manufacturing or other recognized manufacturers.