ASSR-1611-301E by Broadcom Limited

Overview of ASSR-1611-301E by Broadcom Limited

The ASSR-1611-301E is a solid-state relay (SSR) with a transistor output, designed for high-speed switching applications that require a robust isolation barrier. Manufactured by Broadcom Limited, this component stands out due to its 3750V isolation voltage capability, ensuring that the signal part and the load part remain electrically isolated to a very high degree. It is a single channel, surface-mount device presented in a DIP-6 package, accommodating a load current up to 2.5A and a maximum load voltage of 60V. Complying with RoHS standards, this part is an environmentally friendly choice for designers looking to meet current regulations.

Key specifications include a low on-state resistance of a maximum of 0.1 Ohm, which minimizes power loss across the relay when it is in the on state, and an input forward current of 25mA, making it compatible with CMOS signal levels. Also notable are its operating temperature range from -40°C up to 85°C and a compact overall length of 9.65mm and height of 4.19mm, making it suitable for tight PCB layouts where space is at a premium. Furthermore, it’s characterized by additional features like CMOS compatibility and UL recognition, enhancing its applicability in a wide range of safety-critical and complex designs.

Industry Applications for ASSR-1611-301E

The ASSR-1611-301E, with its high isolation voltage and low on-state resistance, finds potential applications across a broad range of industries. While specific uses require verification by engineering and design teams to ensure compliance with industry standards and application requirements, here are some conceptual areas where such a part might be applied:

  • Industrial Automation: This SSR could potentially be used in automated control systems, especially where electrical isolation is crucial for safety and reliability. It might serve in the control circuits of motors, actuators, or sensor interfaces, where its fast switching capability and robust isolation help prevent electrical noise and cross-talk between components.
  • Telecommunications: In relay interfaces and signaling equipment within telecom infrastructures, the ASSR-1611-301E might find application due to its compact size and reliable performance across a wide range of operating temperatures, supporting the uninterrupted, high-speed communication essential in this sector.
  • Consumer Electronics: Given its surface-mount package and compatibility with CMOS levels, this SSR can potentially be integrated into consumer electronics where compact size and energy efficiency are key considerations. For example, in smart home devices, it could contribute to the switching operations of various sensors and actuators while ensuring minimal power wastage.
  • Computing and Data Storage: Data centers and computing platforms could benefit from the ASSR-1611-301E in power distribution units (PDUs) and in server power control systems, where its reliability and high isolation voltage protect sensitive computing equipment from electrical disturbances.

Note: These potential applications are merely illustrative and must be thoroughly analyzed and verified by professional engineering teams according to the specific requirements of the intended application.

About Broadcom Limited

Broadcom Limited, a global leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions, has a strong presence in the field of optoelectronics and solid state relay (SSR) technology. With products like the ASSR-1611-301E, Broadcom demonstrates its capability in providing components that feature high isolation voltages and energy efficiency. The company is known for producing reliable and high-performance parts that cater to the demanding requirements of the modern electronic equipment, spanning from telecommunications to consumer electronics and industrial automation. The commitment to quality and innovation makes Broadcom Limited a preferred manufacturer for engineers looking for SSR solutions and more in the optoelectronics domain.

Where to Find ASSR-1611-301E by Broadcom Limited

To source the ASSR-1611-301E by Broadcom Limited, professionals in procurement and engineering should consider utilizing resources like findchips.com. This site provides a comprehensive overview of current stock levels, pricing, and distributor information. For those looking for Solid State Relays and potentially alternate parts to the ASSR-1611-301E offered by Broadcom Limited or other manufacturers, findchips.com is an essential tool.

Historically, the ASSR-1611-301E has been available from a variety of distributors including New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most current availability and best pricing, visiting findchips.com is recommended.

Compare pricing for ASSR-1611-301E and other Solid State Relays / Optoelectronics at findchips.com