Overview of 12065C104KAT2A by Kyocera AVX Components
The 12065C104KAT2A is a general-purpose multilayer ceramic capacitor (MLCC) featuring a 0.1µF capacitance, with a voltage rating of 50V and a capacitance tolerance of ±10%. It operates within a temperature range of -55ºC to +125ºC, which suits a wide range of industrial and consumer applications. The capacitor is encapsulated in a 1206 [3216 metric] package, making it compact enough for densely populated PCB designs. Its X7R dielectric offers a stable capacitance over the operating temperature range, with a temperature coefficient of 15ppm/°C. This piece is designed for surface mount technology (SMT), promoting ease of assembly in automated manufacturing processes. Noteworthy is its compliance with ROHS and REACH, signifying its manufacture without the use of hazardous substances, contributing to environmental sustainability. Additionally, it has a Pbfree code and JESD-609 code e3, affirming its lead-free and environmentally friendly manufacture.
Industry Applications for 12065C104KAT2A
The versatile performance and specifications of the 12065C104KAT2A position it as a potential key component in various applications across different industries. While specific use cases may depend on the broader system design and requirements, here are a few illustrative examples:
- Consumer Electronics: The compact size and reliable performance could make it suitable for use in portable devices such as smartphones, tablets, and wearables. These devices require stable energy storage solutions that can operate efficiently over a range of temperatures.
- Automotive: Given its operational temperature range and reliability, this capacitor might potentially be used in automotive electronics, including infotainment systems, navigation, and safety-critical components, where stable performance under varying environmental conditions is crucial.
- Industrial Automation: The durability and stability of the 12065C104KAT2A could make it suitable for use in industrial control systems, sensor interfaces, and power supply circuits, where precise operation is necessary.
- Telecommunications: Its reliability and performance characteristics may lend it to applications within RF modules, base stations, and other communications equipment requiring stable capacitance with minimal drift over a wide temperature range.
Note that these potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer and supplier of a broad range of electronic components, including ceramic capacitors. The company is known for its extensive portfolio of capacitors, including MLCCs, tantalum, film, and electrolytic capacitors, suitable for a variety of applications across industries. With a commitment to quality, reliability, and innovation, Kyocera AVX Components invests in research and development to meet the evolving needs of the electronics industry. The 12065C104KAT2A is an example of the company’s dedication to providing components that meet stringent performance and reliability criteria. Kyocera AVX’s expertise in ceramic capacitor technology is evident in its offerings, which include capacitors suitable for high-frequency, high-voltage, and high-temperature applications, among others.
Where to Find 12065C104KAT2A by Kyocera AVX Components
To procure the 12065C104KAT2A for your application, visiting findchips.com is the most effective approach. Our site offers real-time data on stock availability, pricing from multiple distributors, and detailed product information. While historically the part has been available from distributors such as New Advantage Corporation, Maritex, Component Electronics, Inc., and Avnet Asia, it’s crucial to check findchips.com for the current availability. Here, you can also explore alternate parts within the Ceramic Capacitors subcategory from Kyocera AVX Components and other manufacturers, ensuring you make an informed decision regarding the procurement of electronic components for your needs.