TPD4S012DRYR by Texas Instruments

Overview of TPD4S012DRYR by Texas Instruments

The TPD4S012DRYR is a comprehensive ESD protection solution designed for USB interfaces. It boasts a quadruple 0.8-pF configuration with a 5.5-V working voltage and ±10-kV ESD protection capability. Furthermore, this component is distinguished by its 15-V tolerant Vbus, making it well-suited for robust USB interface protections. Housed in a 6-pin, small outline no-lead (SON) package, this diode emphasizes compactness and efficiency. It is capable of operating across a wide temperature range of -40 to 85°C, ensuring reliable performance under varied environmental conditions.

From the technical specifications, it is evident that the TPD4S012DRYR is designed with a max clamping voltage of 10.5V and supports an operating voltage of 950mV, alongside a power dissipation capacity of 60W. Its product range, the TPD4S series, ensures a variety of protection levels adaptable to different application needs. The part is characterized by its compliance with RoHS directives, indicating no use of hazardous substances in its manufacture.

Industry Applications for TPD4S012DRYR

The versatility and protective capabilities of the TPD4S012DRYR make it a suitable candidate for a variety of applications across multiple industries. While this device could potentially find utility in numerous sectors, here are some illustrative examples of where it might be particularly valuable:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize the TPD4S012DRYR for USB port protection. Its ability to safeguard against ESD makes it a vital component for extending the longevity of consumer electronics, which frequently encounter static discharge through human interaction.
  • Computing and Data Storage: In servers and data storage devices where data integrity is paramount, this ESD protection diode could potentially help protect critical USB interfaces used for management and external connectivity. Its high ESD protection level and low clamping voltage ensure minimal disruption to sensitive digital signals.
  • Automotive: Although the TPD4S012DRYR is not specifically qualified under automotive standards, similar parts from Texas Instruments or others with the requisite certifications might be used for ESD protection in vehicle infotainment systems, diagnostic ports, or external communication interfaces where durability and reliability are critical.
  • Industrial Automation: For industrial control systems that rely on USB interfaces for programming and diagnostics, the TPD4S012DRYR could offer essential protection against ESD-induced failures, thereby maintaining operational reliability in harsh industrial environments.

It is essential for engineering and design teams to perform thorough analysis and verification to ensure that the TPD4S012DRYR adheres to industry standards and specific application requirements. These potential industry applications are illustrative and require detailed examination for practical implementation.

About Texas Instruments

Texas Instruments (TI) is a globally recognized leader in the semiconductor industry, celebrated for its broad portfolio of analog ICs and embedded processors. In the realm of Transient Suppressors, TI offers a range of solutions, including the TPD4S012DRYR, – designed to provide robust protection against electrical transients. Their experience in designing with silicon materials and their focus on innovation allow them to produce transient voltage suppressor diodes that meet the increasing demands for ESD protection in high-tech applications. TI’s commitment to quality and reliability sees their products being widely used across various sectors, reinforcing their position as a key player in the diode and transient suppressor market.

Where to Find TPD4S012DRYR by Texas Instruments

For those looking to procure the TPD4S012DRYR, findchips.com offers a comprehensive and up-to-date platform to search for this part across numerous distributors. By using findchips.com, potential buyers can access current stock levels and pricing from a variety of suppliers in real-time. The TPD4S012DRYR and other Transient Suppressors by Texas Instruments or alternate manufacturers can be found on the platform.

In the past, distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark have listed the TPD4S012DRYR. However, stock levels and availability can change, so it is recommended to visit findchips.com for the latest information on where to source this part.

Compare pricing for TPD4S012DRYR and other Transient Suppressors / Diodes at findchips.com