Overview of LQH2HPN100MGRL by Murata Manufacturing Co Ltd.
The LQH2HPN100MGRL by Murata Manufacturing Co. Ltd. stands out in the realm of fixed inductors, commonly utilized in a broad spectrum of electronic devices for its remarkable characteristics and performance. Compliant with RoHS and REACH, it makes an environmentally friendly option for projects conscious about regulatory compliances. The component operates within a temperature range of -40°C to 125°C, making it a robust choice for harsh environments.
Featuring a ferrite core, this general-purpose inductor is designed for power-inductor applications. With its surface-mount technology (SMT), it integrates easily onto circuit boards, facilitating a more compact design for end products. The 10 µH nominal inductance, 0.672 Ω DC resistance, and maximum 0.71 A rated current spell out a component capable of meeting stringent requirements for power management applications. Specifically engineered for a wide variety of uses, it also offers a self-resonance frequency of 30 MHz and a shape/size described as a rectangular package, dimensions aimed to serve diverse engineering needs efficiently.
Industry Applications for LQH2HPN100MGRL
The versatile nature of LQH2HPN100MGRL may make it suitable for numerous applications across various industries. Given its power inductor classification, it could be significantly beneficial in sectors where power management and efficiency are critical.
- Environmental Monitoring: Utilized in sensors and monitoring equipment that require stable power supply circuits, potentially improving their efficiency and reliability over a vast range of operating temperatures.
- Industrial Automation: In control systems, power conditioners, and variable frequency drives, where its robustness and durability can support the rigorous demands of automated machinery and processes. The high tolerance and shielding suggest it might offer superior performance in electromagnetic interference (EMI) sensitive applications.
- Consumer Electronics: In applications such as power supplies, LED lighting, and smart appliances, where its compact form factor and efficiency are essential for the miniaturization of devices without compromising power delivery.
- Automotive Systems: Within engine control units, infotainment systems, and powertrain components, where its high operating temperature range and reliability can meet the stringent requirements of automotive environments.
Its shielded design and ability to handle a significant amount of current, despite its compact size, point towards its utility in any application requiring minimal interference and high current capacity.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd., a pioneer in the world of electronics components, specializes in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Their range includes various types of inductors, among which the LQH2HPN100MGRL stands out for its general-purpose utility and performance in power applications. Known for their quality and reliability, Murata’s components are preferred by engineers and procurement specialists for applications spanning consumer electronics to automotive and industrial automation.
Where to Find LQH2HPN100MGRL by Murata Manufacturing Co Ltd
For sourcing LQH2HPN100MGRL, findchips.com serves as a reliable platform, facilitating a comprehensive search among multiple distributors to compare prices and availability. Regarding Fixed Inductors, the platform also offers insights into alternate parts provided by Murata Manufacturing Co. Ltd. or other manufacturers, potentially widening the spectrum of options for procurement professionals.
Traditionally, this part has been available through distributors like DigiKey, Avnet Americas, TTI, and Farnell, among others. However, stock levels and availability are subject to change, emphasizing the significance of utilizing up-to-date resources like findchips.com to acquire current information.