Overview of C1005X5R1H104K050BB by TDK Corporation
The C1005X5R1H104K050BB by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance value of 0.1 µF and a rated DC voltage of 50V. This component falls under the subcategory of Ceramic Capacitors, known for their stability, efficiency, and reliability in a wide range of temperature environments. The part features a ±10% capacitance tolerance and operates within a temperature range of -55 to +85°C, adhering to the X5R dielectric characteristic, which is designed to retain a high capacity per volume. With dimensions of 1mm x 0.5mm (0402 package size), this compact component supports surface mount technology, making it suitable for dense circuit board designs.
The capacitor’s build consists of a ceramic dielectric material and is encapsulated in a rectangular chip package. Its terminals are finished with matte tin over nickel, providing excellent solderability and robust mechanical connections. As part of TDK’s C Series, the C1005X5R1H104K050BB is engineered to meet rigorous performance standards, offering a temperature coefficient of 15% ppm/°C. It comes in a tape and reel packing method for automated assembly processes, indicating its suitability for high-volume production environments. The part is also RoHS and REACH compliant, signaling its alignment with current environmental and health safety standards. Given its active part life cycle status, this component promises ongoing production and availability for new designs and manufacturing needs.
Industry Applications for C1005X5R1H104K050BB
The versatile performance characteristics of the C1005X5R1H104K050BB make it potentially suitable for a broad range of industries. However, its application in any design or end product must be carefully analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some possible use cases:
- Consumer Electronics: The C1005X5R1H104K050BB could be ideally used in mobile devices, wearables, and other portable electronics where size constraints and battery life efficiency are crucial. Its compact size and low power loss characteristics make it an excellent choice for devices requiring high density and reliability.
- Telecommunications: In the telecom industry, this capacitor might be found in equipment where stable electrical performance across a range of temperatures and operating conditions is necessary. Examples include base stations, routers, and switches.
- Automotive: Given its robust performance range, the C1005X5R1H104K050BB may be suitable for automotive applications, particularly in non-critical systems such as infotainment and interior electronics that do not require automotive-grade specifications. Its stability over a broad temperature range aligns with the rugged requirements of automotive applications.
- Industrial Automation: In industrial settings, reliability and longevity are key. This capacitor could be used in control systems, sensors, and automation equipment that operate in challenging environments, subject to temperature swings and mechanical vibrations.
- Computing and Data Storage: With the expansion of cloud services and data centers, the demand for reliable components in servers and storage units is ever-growing. The C1005X5R1H104K050BB’s stability and compact footprint might make it applicable for use in memory modules, SSDs, and networking equipment.
Note that these potential industry applications are illustrative and require confirmation for compliance with specific application standards and requirements.
About TDK Corporation
TDK Corporation is a premier global manufacturer of electronic components, known for its comprehensive range of passive electronic components, including an extensive lineup of capacitors. Within the domain of capacitors, TDK’s expertise in Ceramic Capacitors stands out for offering high-quality, reliable solutions for an array of applications. The company’s dedication to innovation and quality is evident in its product offerings, which encompass a variety of capacitor types tailored to meet the stringent requirements of various industries, from consumer electronics to automotive and industrial applications.
TDK’s inclination towards research and development has positioned its products, including the C1005X5R1H104K050BB, at the forefront of technology, ensuring they meet the dynamic demands of modern electronic design. TDK’s products are recognized for their performance, durability, and efficiency, making the company a go-to source for engineers and procurement specialists seeking reliable components.
Where to Find C1005X5R1H104K050BB by TDK Corporation
To source the C1005X5R1H104K050BB or explore alternatives, findchips.com offers comprehensive listings and tools for comparing prices and stock levels from leading distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Avnet Abacus, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. To get up-to-date information on stock availability and pricing, and to explore other Ceramic Capacitors that might meet your needs, findchips.com is an invaluable resource.