TL062IDT by STMicroelectronics

Overview of TL062IDT by STMicroelectronics

The TL062IDT operational amplifier from STMicroelectronics incorporates a dual operational amplifier with attributes specifically catered towards low-power and high-precision applications. This component operates within a supply voltage range of 6V to 36V, featuring low input bias current (200pA), and maintaining an operational efficiency with a low supply current of 200µA. It is designed in a small outline integrated circuit (SOIC) package with 8 pins, and it meets RoHS compliance standards, ensuring it adheres to environmental safety and sustainability regulations.

This operational amplifier possesses an impressive common-mode rejection ratio (CMRR) of 86dB, a wide operational temperature range from -40°C to +105°C, and a slew rate of 3.5 V/µs, making it versatile for various applications requiring precise voltage amplification and feedback control. The Operational Amplifiers sub-category within amplifier circuits where the TL062IDT resides is essential for a multitude of electronics, ensuring signal integrity in complex circuits.

Industry Applications for TL062IDT

Given its characteristics, the TL062IDT is potentially favorable for a broad array of applications. While its precise low-power operation and JFET (Junction Gate Field-Effect Transistor) input stage make it particularly suitable for sensitive analog signal processing tasks, it might find its utilization in several industries:

  • Consumer Electronics: The TL062IDT could potentially be used in audio devices, such as amplifiers and preamplifiers, where its low noise and low power consumption would be beneficial. The part’s precision and efficiency could help reduce battery drain in portable electronics, extending usage time between charges.
  • Medical Imaging: Its precise signal handling capabilities might make it suitable for medical imaging equipment, where it could contribute to the processing of sensitive signals received from medical sensors, being part of the systems that require careful amplification without distortion.
  • Industrial Automation: The operational amplifier could be employed in sensor signal conditioning, translating the low-level outputs into voltages or currents compatible with industrial control systems. Its robust temperature range and low input bias current are critical for reliable long-term operation in harsh industrial environments.
  • Telecommunications: Due to its low power consumption and high-speed signal processing features, the TL062IDT might be used in communication equipment for signal modulation or filtering, aiding in the efficient transmission and reception of data.

Note that these potential industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, producing a wide array of electronic components, including a significant portfolio within Operational Amplifiers. The company specializes in developing integrated devices that feature high performance, low power consumption, and minimal footprint, tailored for a wide range of applications across multiple industries. The TL062IDT is an example of STMicroelectronics’ commitment to innovation in low-power, high-precision operational amplifiers. By constantly pushing the envelope in semiconductor design and manufacturing, STMicroelectronics meets the evolving demands of both the consumer electronics and professional markets. Their products are known for reliability, efficiency, and cutting-edge technology, providing essential components for the development of modern electronics.

Where to Find TL062IDT by STMicroelectronics

For those looking to source the TL062IDT operational amplifier, findchips.com offers a reliable platform to check current stock levels and compare pricing from various distributors. While the part has historically been available from distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Future Electronics, it is advisable to visit Find Chips to get the latest availability and pricing information. The site also allows users to explore alternative Operational Amplifiers that might be offered by STMicroelectronics or other manufacturers, ensuring you find the best part for your specific application needs.

Compare pricing for TL062IDT and other Operational Amplifiers / Amplifier Circuits at findchips.com