SN74LVC2G17DCKR by Texas Instruments

Overview of SN74LVC2G17DCKR by Texas Instruments

The SN74LVC2G17DCKR by Texas Instruments is a dual-channel, 1.65-V to 5.5-V buffer with Schmitt-trigger inputs, encapsulated in a small 6-pin SC-70 package. This device is designed to ensure clean and stable signal transmission, ideal for applications requiring high noise threshold and low-power signal amplification. Given its support for a broad supply voltage range from 1.65V to 5.5V, it suits a variety of logic interface applications. This component is characterized by its compact SC-70 package (2 mm in length and 1.25 mm in width), a feature that makes it highly appealing for space-constrained applications. Additionally, the SN74LVC2G17DCKR supports operating temperatures ranging from -40 to +125°C, making it a versatile choice for both commercial and industrial environments.

As per the detailed Gates attributes provided, the device boasts CMOS technology, a nickel palladium gold terminal finish, and a maximum power supply current of only 0.01 mA. It is also marked by its compliance with the latest environmental standards, such as RoHS and REACH. The moisture sensitivity level is rated at 1, highlighting its robustness in various environmental conditions. These characteristics, combined with a maximum output current of 0.032A and propagation delays (tdpd) of 9.3 ns, make this component a highly efficient and reliable choice for designing modern electronic systems.

Industry Applications for SN74LVC2G17DCKR

The versatility of the SN74LVC2G17DCKR lends itself to a broad spectrum of applications across various industries. While the potential applications are vast, detailed analysis by design and engineering teams is essential to verify compliance with specific industry standards and application requirements. Here are a few sectors where this component could find potential utilization:

  • Consumer Electronics: Devices such as smartphones, tablets, and other portable gadgets could benefit from the SN74LVC2G17DCKR’s low-power consumption and compact size. Its Schmitt-trigger inputs are particularly suitable for debouncing buttons and switches, enhancing device responsiveness and reliability.
  • Automotive: Given the component’s operating temperature range and low power consumption, it potentially fits into automotive electronics like sensor interfaces, especially in environments that demand robust performance under wide temperature variations. The component’s reliability and efficiency could support advancements in automotive safety and infotainment systems.
  • Computing and Data Storage: In the realm of data centers and computing infrastructure, SN74LVC2G17DCKR could be utilized in signal conditioning roles to ensure data integrity during transmission across different voltage domains, an essential factor for reliable operation in these highly demanding environments.
  • IoT and Smart Devices: For Internet of Things (IoT) devices, including home automation systems and smart sensors, this component’s low-power attribute and support for a broad voltage range might enable more efficient and versatile designs, contributing to longer battery life and improved device performance.
  • Telecommunications: Its potential for use in telecommunication equipment comes from its ability to provide stable and clear signal transmission, which is crucial in maintaining signal integrity in communication systems and networks.

Note that these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) has long been at the forefront of the semiconductor industry, with a storied history of innovation in various domains of electronics, including Logic and Gates. TI’s Logic product portfolio is comprehensive, covering a wide range of functions and specifications to meet the demands of virtually any application. The SN74LVC2G17DCKR is a testament to this, representing TI’s commitment to providing high-quality, reliable components that push the boundaries of what’s possible in electronic design. Texas Instruments’ offerings in Logic and specifically in Gates are characterized by their reliability, performance, and the company’s adherence to the latest environmental standards. TI’s innovative approach to manufacturing and design ensures that their components, including the SN74LVC2G17DCKR and similar parts, remain at the cutting edge of technology, suitable for a wide array of modern applications.

Where to Find SN74LVC2G17DCKR by Texas Instruments

To secure the SN74LVC2G17DCKR for your next project, we recommend conducting thorough research on findchips.com. Here, you can access the most up-to-date information on stock availability, pricing, and potential alternate parts within the Gates category that might align with project specifications or constraints. Historically, leading distributors such as Mouser Electronics, DigiKey, Newark, and TME have stocked this component, though availability may vary. By turning to findchips.com, you can streamline your procurement process, ensuring that you have the most accurate and comprehensive data at your fingertips.

Compare pricing for SN74LVC2G17DCKR and other Gates / Logic at findchips.com