Overview of 12105C106KAT2A by Kyocera AVX Components
The 12105C106KAT2A is a general-purpose, multilayer ceramic capacitor (MLCC) known for its robust performance and reliability. Manufactured by Kyocera AVX Components, this particular capacitor features a capacitance value of 10µF, operating within a voltage rating of 50V. The device’s build is conformable with a 1210 package (3.2mm length and 2.5mm width), making it suitable for surface mount technology (SMT) applications.
One of the key aspects of this capacitor is its dielectric characteristic of X7R, signifying its ability to maintain capacitance over a temperature range of -55ºC to +125ºC with a ±10% change. This temperature coefficient and capacitance tolerance make it highly suitable for a wide range of applications, from power supply circuits to automotive systems. Moreover, it features a lead-free nickel barrier termination plated with matte tin (Sn), ensuring RoHS compliance and support for environmentally sensitive applications.
The detailed specifications of this component, including its height of 2.79 mm, the temperature coefficient of 15% ppm/°C, and a packing method involving tape and reel with a 7-inch diameter, are evidence of its design for ease of manufacturing and reliability in use. With a lifecycle status of active, the 12105C106KAT2A is expected to be available and supported for new designs and ongoing projects.
Industry Applications for 12105C106KAT2A
The applications for high-quality Ceramic Capacitors like the 12105C106KAT2A are diverse due to their excellent stability, reliability, and efficiency across various temperature ranges. Below are conceptual industries and use cases where this capacitor could potentially be instrumental, pending comprehensive analysis and adherence to specific standards by engineering teams:
- Consumer Electronics: It might be used in the design of consumer electronic goods, such as smartphones, tablets, and laptops, where stability across a wide range of operational temperatures is crucial.
- Automotive: In automotive systems, especially those requiring temperature stability and high reliability in power management circuits, the X7R dielectric characteristic makes it potentially suitable for use. Its ability to withstand significant temperature variations aligns with automotive industry demands.
- Industrial Automation: The capacitor could find application in industrial automation equipment, including sensors and controllers that operate in environments with fluctuating temperatures, requiring components with stable electrical characteristics.
- Telecommunications: Given its operational reliability over a broad temperature range and high capacitance value, it could potentially be integrated into telecommunications infrastructure, supporting signal processing tasks.
- Medical Devices: For medical devices that necessitate precise electronic timing and signal control within a strict temperature range, the stability and reliability of this capacitor might make it a suitable choice.
Note: These potential industry applications are only illustrative and require thorough analysis and verification by professional engineering and design teams according to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a renowned leader in the development and manufacture of electronic components, including an extensive range of Ceramic Capacitors. The company’s commitment to providing high-quality, reliable components is evident in its diverse product offerings, which cater to various industrial, automotive, consumer electronics, and telecommunications applications. The 12105C106KAT2A, with its X7R dielectric characteristic, robust temperature range, and compliance with stringent environmental standards, exemplifies Kyocera AVX’s dedication to meeting the evolving needs of the electronics industry. Kyocera AVX designs components that ensure longevity, stability, and performance for critical applications, making them a supplier of choice for engineers and procurement specialists worldwide.
Where to Find 12105C106KAT2A by Kyocera AVX Components
To locate the 12105C106KAT2A for procurement, and to explore alternatives, it is advisable to utilize a comprehensive electronic component sourcing tool such as findchips.com. This platform is invaluable for verifying current stock levels, obtaining up-to-date pricing, and exploring Ceramic Capacitors from Kyocera AVX Components or other manufacturers. Historically, this part has been listed at distributors including New Advantage Corporation, Avnet Asia, Mouser Electronics, and DigiKey. However, availability can fluctuate, making a dedicated search on findchips.com crucial for the most current information.