Overview of 2030-42T-SM-RPLF by Bourns Inc.
The 2030-42T-SM-RPLF by Bourns Inc. is a surge protection circuit that falls under the Telecom Protection Circuits subcategory of Telecommunication Circuits. This particular part is designed to shield electronic devices from voltage spikes beyond their level of tolerance, through its gas discharge tube technology, rated for 350V, 4KA. Compliance with RoHS standards confirms that it is manufactured with a focus on environmental responsibility and safety.
Constructed for durability and reliability in a variety of applications, the 2030-42T-SM-RPLF is packaged in a mini Trigard surface-mount design, optimized for easy integration into PCBs (Printed Circuit Boards). Its tape and reel packaging, specifically a 13″ reel, supports automated assembly processes, making it ideally suited for high-volume production.
With a wide operating temperature range of -40°C to +90°C and an industrial temperature grade, it assures performance stability in diverse environmental conditions. Notably, it has a Moisture Sensitivity Level (MSL) of 1, indicating its resilience against moisture-induced damage during the soldering process. The part’s life cycle status is “Active,” ensuring its availability for new designs and support for existing deployments. The JESD-30 and JESD-609 Codes further detail its package and compliance characteristics, such as tin terminal finish and no lead terminal form, underlining its industry-standard adherence.
Industry Applications for 2030-42T-SM-RPLF
The 2030-42T-SM-RPLF can potentially serve a broad spectrum of industries, thanks to its versatility as a surge protection component. Here are some example industries and applications where it might see use:
- Telecommunications: In infrastructure such as cell towers and networking equipment, where maintaining integrity against electrical disturbances is crucial.
- Consumer Electronics: Within devices vulnerable to power surges, like laptops, smartphones, and home entertainment systems, to protect sensitive microelectronics.
- Industrial Automation: For safeguarding control systems and sensors from transient overvoltages that could result in operational disruptions or machine damage.
- Computing and Data Storage: In servers and storage systems to prevent data loss or hardware failure caused by unexpected power spikes.
- Aerospace and Defense: Integrated into mission-critical systems where failure due to electrical surges is not an option, ensuring reliability in extreme conditions.
It’s important to note that these potential industry use cases are conceptual and require thorough analysis by engineering and design teams to ensure compliance with specific applications requirements and industry standards.
About Bourns Inc.
Bourns Inc. is a renowned manufacturer specialized in electronic components, with a particular focus on Telecommunication Circuits and Telecom Protection Circuits. Their expertise in crafting advanced protective solutions has established them as a leader in the industry, particularly for applications requiring robust safeguarding against electrical transients. The 2030-42T-SM-RPLF is a testament to Bourns Inc.’s commitment to quality and innovation, offering both protection and peace of mind for a myriad of electronic applications. Bourns manufactures a variety of similar parts, reflecting their extensive knowledge and capability in providing circuit protection solutions that meet stringent specifications and diverse requirements.
Where to Find 2030-42T-SM-RPLF by Bourns Inc
For procurement professionals and engineers looking to source the 2030-42T-SM-RPLF, Findchips.com provides a reliable platform to check current stock levels and pricing from a range of distributors. Historically, this part has been available at Master Electronics, Avnet Abacus, Onlinecomponents.com, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most accurate and up-to-date information, visit Findchips.com. By utilizing the site, users can also explore alternate Telecom Protection Circuits that might be offered by Bourns Inc or other manufacturers, ensuring the best fit for their specific application needs.