EMK107BBJ106MA-T by TAIYO YUDEN

Overview of EMK107BBJ106MA-T by TAIYO YUDEN

The EMK107BBJ106MA-T by TAIYO YUDEN is a multi-layer ceramic capacitor (MLCC) with a capacitance of 10µF and a rated voltage of 16V. It is housed in a 0603 package (1.6mm x 0.8mm size), which is a standard size for surface-mount technology, making it compatible with compact electronic assemblies. The capacitor features an X5R dielectric, known for its excellent temperature stability and reliability over a broad temperature range from -55°C to +85°C. This component is designed for general-purpose applications, encapsulated in a chip form factor, and provided on a 7″ reel with a 4mm pitch for automated assembly processes.

Key specifications include a capacitance tolerance of ±20%, which indicates the variance in capacitance value under specified conditions. It is RoHS compliant, adhering to the strict environmental standards prohibiting the utilization of certain hazardous substances in electrical and electronic equipment. The part has a shallow profile, with a height of only 0.8mm, making it suitable for applications where space is a premium.

Industry Applications for EMK107BBJ106MA-T

The versatility and electrical characteristics of the EMK107BBJ106MA-T allow it to serve in a variety of industry applications. Here are some potential use cases, illustrating its broad range of applicability:

  • Consumer Electronics: In devices like smartphones, tablets, and wearables, where efficient space utilization is critical, this capacitor might be used for power supply smoothing or decoupling. Its compact size and stable performance under temperature variations potentially make it an excellent choice for these applications.
  • Industrial Automation: For control systems and sensors requiring reliable performance over a wide range of operating temperatures, the X5R dielectric’s stability can be crucial, indicating that this capacitor could serve effectively in such environments.
  • Automotive: If the EMK107BBJ106MA-T were to meet automotive industry standards like AEC-Q200, it could be used in electronic control units (ECUs), infotainment systems, and other automotive applications where reliability under thermal stress is mandatory. However, this capability would be contingent on certification against specific automotive standards.
  • Telecommunications: Communication equipment, including base stations and network hardware, which requires consistent performance over varying temperatures, might leverage this capacitor for signal processing, power management, and more.
  • Healthcare: In medical devices and diagnostic equipment, where precision and reliability are paramount, this component could potentially be utilized, assuming it meets the stringent standards required for medical applications.

Note: These potential industry applications are conceptual and require thorough validation by engineering and design teams to ensure compliance with specific standards and requirements.

About TAIYO YUDEN

TAIYO YUDEN is a global leader in the manufacture of electronic components, with a particular emphasis on Ceramic Capacitors. The company is recognized for its commitment to quality, innovation, and breadth of product offerings, including the EMK107BBJ106MA-T and similar parts. Their product portfolio encompasses a wide range of capacities and package sizes, designed to cater to the evolving needs of various industries including consumer electronics, automotive, and industrial sectors. TAIYO YUDEN’s components are integral to the functionality and reliability of an extensive array of devices and systems, underpinning their reputation for excellence in the field of electronic components.

Where to Find EMK107BBJ106MA-T by TAIYO YUDEN

For those looking to procure the EMK107BBJ106MA-T, our platform, findchips.com, offers a comprehensive tool to research current stock levels and pricing from various distributors. When searching for Ceramic Capacitors like the EMK107BBJ106MA-T, you will find a wide array of options from TAIYO YUDEN and other manufacturers to compare and choose from. This part has historically been available from distributors such as Win Source Electronics, Master Electronics, TTI, and Digi-Key, among others. However, prospective buyers should consult findchips.com to verify current availability and pricing.

Compare pricing for EMK107BBJ106MA-T and other Ceramic Capacitors / Capacitors at findchips.com