Overview of 2199230-4 by TE Connectivity
The 2199230-4, brought to market by TE Connectivity, is a card edge connector featuring dual side connectivity with a total of 67 positions arranged in two rows. It is designed with a female gender and a right-angle orientation for surface mount attachment to printed circuit boards (PCBs). This connector’s pitch, the distance between each contact, is notably small at 0.02 inches, making it suitable for applications where board space is at a premium. Its locking mechanism ensures a secure connection, and the black insulator enhances its visual identification on the board.
Constructed for reliability and efficiency, this connector is also defined by its compliance with the RoHS (Restriction of Hazardous Substances) directive, ensuring its safety in electronic devices. The connector has a pitch of 0.5 mm for terminal contacts, and a rated current (signal) of 0.5 A, which denotes its capacity for signal transmission. Furthermore, the use of polyethylene for the insulator material emphasises the product’s durability under varying environmental conditions. With its blacks insulator, the connector provides a clear visual contrast against the typically green or beige PCBs, aiding in installation and inspection processes.
Industry Applications for 2199230-4
The 2199230-4 from TE Connectivity is versatile, potentially finding application in a wide range of industries. Based on its specifications and attributes, it is suitable for various sectors requiring secure and reliable electrical connections. Here are some conceptual application areas:
- Consumer Electronics: This part might be used in gadgets such as smartwatches, tablets, or other portable devices where space is limited, and reliable data connectivity is crucial. Its small pitch and robust locking feature could ensure stable functionality in these compact, often handled devices.
- Telecommunications: Given its RoHS compliance and reliable signal connectivity, the connector might play a role in networking equipment such as routers, switches, or modems where signal integrity is paramount.
- Industrial Automation: The operating temperature range of -40°C to 80°C and the locking mechanism may make this part suitable for use in control systems, sensors, and actuators within automated production lines, ensuring consistent operation under varied environmental conditions.
Note, these potential industry applications are illustrative only and require thorough analysis and verification by engineering and procurement teams to ensure compliance with all specific application requirements and industry standards.
About TE Connectivity
TE Connectivity is a global technology leader, specializing in connectors and sensors for a variety of industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Within the realm of Headers and Edge Type Connectors, TE Connectivity is known for its wide range of high-quality, reliable products, including the 2199230-4 and similar connectors. The company prides itself on its engineering expertise and its ability to create robust connections for virtually any application, focusing on performance, durability, and safety.
Where to Find 2199230-4 by TE Connectivity
For those looking to source the 2199230-4 connector, findchips.com is an invaluable tool. By aggregating supply data across many distributors, findchips.com can provide up-to-the-minute information on availability and pricing for the 2199230-4, as well as alternative options within the category of Headers and Edge Type Connectors. Previously, this part has been available through distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, among others listed. However, for current stock levels and specific pricing, visiting findchips.com directly is highly recommended.