Overview of NC7SZ125P5X by onsemi
The NC7SZ125P5X is a TinyLogic UHS (Ultra High-Speed) buffer with a 3-STATE output, manufactured by onsemi. This component is encapsulated in a SC-70, 5-pin package, providing a compact footprint suitable for dense PCB layouts. Its design is non-inverting, which means it outputs the same signal that it receives, making it an essential part of signal integrity and logic level adjustment applications. The device operates over a broad supply voltage range from 1.65V to 5.5V, accommodating various logic levels and making it versatile for interfacing with both traditional 5V systems and lower voltage, power-sensitive applications.
The part supports a logic IC family of NC7S, indicating its compatibility and design alignment with a range of other high-speed logic components. Compliance with RoHS standards ensures its suitability for use in a global market concerned with reducing hazardous substances. The part’s RoHS compliance, combined with a wide operating temperature range from -40 °C to 85°C, qualifies it for use in diverse environmental conditions. A key attribute of this logic buffer is its ability to drive loads with a maximum current of 0.032A (32mA), suitable for various signal amplification and isolation applications.
Engineers will find the NC7SZ125P5X‘s specifications beneficial when designing systems that require precise control over signal timing and integrity, such as digital communication interfaces, where its propagation delay and output characteristics directly influence performance. The part is offered in a reel of 3000 units, catering to large-scale production needs, with a factory lead-time of 76 weeks as of the current writing, highlighting the importance of planning for procurement.
Industry Applications for NC7SZ125P5X
The NC7SZ125P5X, with its high-speed, non-inverting buffer characteristics, potentially finds applications across a variety of industries where signal integrity, timing precision, and compact form factor are paramount. While the potential industry applications are vast, select areas might specifically benefit from its integration:
- Consumer Electronics: In devices such as smartphones, tablets, and smartwatches, where power efficiency and compact size are crucial, the NC7SZ125P5X could potentially be used for signal routing and buffering to ensure stable communication between different ICs. Its low power consumption and small footprint make it an ideal choice for such densely packed electronic devices.
- Computing and Data Storage: For motherboards, SSDs, and network routers, this buffer could possibly assist in data transmission processes, maintaining signal integrity across various components. Its wide voltage range might allow for flexible interfacing between different logic levels present in complex computing systems.
- Telecommunications: In telecommunications equipment, where clear, precise signal transmission is required, the NC7SZ125P5X might serve a critical role in buffering and driving signals across circuits, potentially supporting the high-speed requirements of modern communication infrastructures.
- Automotive: Although not specifically listed as AEC-Q100 compliant, components such as the NC7SZ125P5X could hypothetically be used in non-critical signal buffering applications within automobiles, especially where lower voltage logic levels are prevalent, assuming all necessary automotive certifications and standards are thoroughly vetted by the design teams.
Note that these potential industry applications are illustrative and necessitate detailed analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About onsemi
onsemi is a leading manufacturer specializing in semiconductor components, including a wide array of Bus Driver/Transceivers and other logic components. Known for innovation and reliability, onsemi provides comprehensive solutions that address the needs of modern electronic systems. Their offerings extend beyond the NC7SZ125P5X to encompass a diverse range of logic ICs designed to meet various application requirements. Within the realm of bus drivers/transceivers and logic, onsemi’s parts are known for their quality, performance, and accessibility to a broad audience of engineers and designers. The company’s commitment to sustainability, through RoHS-compliant manufacturing processes, further reinforces their position as a conscientious choice for electronic component procurement.
Where to Find NC7SZ125P5X by onsemi
To source the NC7SZ125P5X, it’s recommended to start your search at FindChips.com, where you can compare stock levels and pricing from a variety of distributors. Historically, the part has been available at distributors including New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics, among others. Availability and pricing are subject to change, so referring to FindChips will provide the most current information.
Additionally, for those looking for alternatives or exploring other Bus Driver/Transceivers, FindChips offers a comprehensive database that includes offerings from onsemi and other manufacturers, enabling a comparative analysis of similar parts based on specifications, availability, and price.