MPZ1608S101ATAH0 by TDK Corporation

Overview of MPZ1608S101ATAH0 by TDK Corporation

The MPZ1608S101ATAH0, manufactured by TDK Corporation, is a ferrite bead in a chip format, designed to provide electromagnetic interference (EMI) suppression in electronic circuits. This specific part is characterized by several key features: it functions in the 0603 package size (EIA standard) which measures 1.6mm x 0.8mm, supporting a DC current up to 3A. The bead provides an impedance of 100 Ohm at a frequency of 100 MHz with a maximal DC resistance of 0.03 Ohm. These features make it exceptionally suitable for high-frequency EMI suppression in a broad range of applications.

Key attributes listed such as RoHS compliance, Pb-free coding, and its active lifecycle status signify that the component adheres to environmental regulations and is in continuous production. This is critical for designers and procurement specialists needing reliable, compliant, and sustainable component sources. With specifications like a wide operating temperature range from -55°C to 125°C and a surface mount package, it is engineered to meet challenging electrical and environmental conditions. This makes the MPZ1608S101ATAH0 an ideal choice for applications requiring robust noise suppression capabilities.

Industry Applications for MPZ1608S101ATAH0

The unique features of the MPZ1608S101ATAH0 make it potentially suitable for a wide range of applications. Here are some industry use cases where this part could be invaluable:

  • Automotive: Given its automotive qualification and robust operating temperature range, the MPZ1608S101ATAH0 might be used in electronic control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS) where dependable EMI suppression is crucial. Its compact size and high current handling capability make it well-matched for the densely packed electronic environments found in modern vehicles.
  • Consumer Electronics: Devices like smartphones, tablets, and laptops could potentially benefit from this ferrite bead to minimize interference and maintain signal integrity, particularly in high-speed data lines. Its small footprint allows for integration into the increasingly miniaturized PCBs found in these devices.
  • Telecommunications: In telecom equipment, the MPZ1608S101ATAH0 might serve in applications ranging from RF signal lines to power supply lines, where maintaining signal clarity and reducing noise is critical for data transmission integrity. Its effective impedance at high frequencies helps in suppressing unwanted signals.
  • Aerospace and Defense: For applications requiring extreme reliability under harsh conditions, such as satellite communication systems and avionics, this part could be beneficial. Its wide operating temperature range and robust design ensure performance in demanding environments.
  • Industrial Automation: In factory automation and control systems, the MPZ1608S101ATAH0 might mitigate noise in sensor data lines and power supply rails, improving the reliability and accuracy of measurements and controls in industrial settings.

These potential industry applications are purely illustrative and necessitate thorough evaluation by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TDK Corporation

TDK Corporation stands as a key figure in the manufacturing of electronic components, where it shows particular strength in the creation and production of Data Line Filters and a broad range of other filters. With a long-standing history of innovation and quality, TDK has established itself as a global leader in the electronics industry. Its commitment to excellence is evident in the production of components like the MPZ1608S101ATAH0 and similar parts which offer reliability, durability, and high performance. TDK Corporation’s expertise in material science and electronic engineering allows them to produce components that meet the critical demands of modern electronic devices and systems across automotive, industrial, telecommunications, and consumer electronics sectors.

Where to Find MPZ1608S101ATAH0 by TDK Corporation

To procure the MPZ1608S101ATAH0 for your projects, a practical point of start is findchips.com. This platform offers real-time data on stock levels, pricing from various distributors, and detailed part specifications. For those looking into alternatives or similar Data Line Filters, Findchips.com provides a comprehensive comparison across different suppliers and manufacturers including TDK Corporation.

Historically, the MPZ1608S101ATAH0 has been available through distributors like Win Source Electronics, New Advantage Corporation, Component Electronics, Inc, Avnet Asia, and others. While these distributors have commonly stocked the part, it is advisable to check on Findchips.com for the most current stock availability and competitive pricing.

Compare pricing for MPZ1608S101ATAH0 and other Data Line Filters / Filters at findchips.com