Overview of RB521S30T1G by onsemi
The RB521S30T1G is a Schottky rectifier designed by onsemi that operates at 200 mA and 30 V, with a package size of SOD-523 2 LEAD. Its single diode configuration, along with a repetitive peak reverse voltage of 30V and a maximum forward voltage of 500 mV, make it a suitable choice for applications requiring efficient voltage rectification with minimal power loss. The device also supports a forward surge current of up to 1A and can operate at temperatures ranging from -55°C to 125°C. Furthermore, the RB521S30T1G is compliant with RoHS, highlighting its environmental friendliness by excluding harmful substances in its manufacturing.
Beyond these technical specifications, this Schottky rectifier comes in a halogen-free and RoHS-compliant miniature package, ensuring both high performance and adherence to environmental standards. The device’s silicon-based diode element material and Schottky technology allow for fast recovery speeds, making it particularly useful in applications where efficiency and speed are crucial. Its moisture sensitivity level of 1 indicates a robust performance even in environments where humidity fluctuation is a factor. Considering the device’s compact SOD-523 package and dual terminal position, it offers a convenient solution for space-constrained applications, while its matte tin (Sn) – annealed terminal finish ensures reliability in soldering processes.
Industry Applications for RB521S30T1G
The RB521S30T1G might find its applications in various industries due to its efficient voltage rectification, fast recovery speeds, and compact package. Some potential use cases, while illustrative and requiring thorough analysis by engineering and design teams, could include:
- Consumer Electronics: This part might be used in power supply circuits of various handheld and portable devices, where its small footprint and efficiency in voltage regulation are crucial. Components like smartphones, tablets, and portable gaming systems could benefit from its integration.
- Industrial Automation: The device’s ability to handle surge currents and operate in a wide range of temperatures potentially makes it suitable for power management systems within industrial automation equipment. Its fast recovery feature might be critical for emergency stop systems and robotics, ensuring minimal downtime.
- Computing and Data Storage: In computing applications, the RB521S30T1G could possibly be utilized in power conversion circuits to enhance the efficiency of servers and storage units. Its thermal performance and reliability under varying operating conditions may support the demands of high-performance computing environments.
- Automotive: If applicable, components like the RB521S30T1G complying with automotive industry standards could potentially be incorporated into automotive power systems, contributing to the efficiency and reliability of vehicle electronics, such as infotainment systems and LED lighting.
Note: These potential industry applications are conceptual and illustrative. Engineering teams must verify compliance with industry standards and specific application requirements.
About onsemi
onsemi is a renowned leader in the development and manufacture of semiconductor components, specifically known for its wide range of diodes, including Rectifier Diodes. The company specializes in silicon-based diodes, leveraging Schottky, fast recovery, and other technologies to cater to diverse applications across the electronics spectrum. onsemi’s commitment to quality is evident in parts like the RB521S30T1G, which embodies the company’s dedication to providing solutions that merge performance with environmental consciousness. onsemi’s portfolio extends beyond Schottky rectifiers, encompassing a broad array of components that support the automotive, industrial, computing, and consumer electronics sectors, among others. Their products are synonymous with reliability, efficiency, and advanced technology, addressing the evolving demands of electronic circuit design and innovation.
Where to Find RB521S30T1G by onsemi
For those seeking to purchase the RB521S30T1G, findchips.com offers a reliable platform to not only locate this part but also to compare prices and stock levels across various distributors. Through Rectifier Diodes, users can also explore alternate parts to RB521S30T1G that might be offered by onsemi or other manufacturers. Historically, distributors such as Win Source Electronics, Future Electronics, Mouser Electronics, and DigiKey have been sources for this component. However, for current stock levels, pricing, and potential alternatives, visiting findchips.com is advisable to ensure the most up-to-date information.