Overview of NC7SZ157P6X by onsemi
The NC7SZ157P6X is a high-speed CMOS device incorporating a 2-input non-inverting multiplexer from onsemi’s TinyLogic UHS family. Designed for low-voltage operation, it supports a supply voltage range from 1.65V to 5.5V, making it versatile for various digital applications. The part is encapsulated in a compact SC-70 package, with a physical size of 2 mm in length and 1.25 mm in width, optimizing it for space-constrained applications. Its logic case style SC-70 includes 6 pins, which facilitate its integration into electronic circuits.
Attributes defining the NC7SZ157P6X further include a maximum output current (Iol) of 0.032 A, and the device promises a propagation delay (tpd) of approximately 10.5 ns at its nominal voltage supply. This component is RoHS compliant, ensuring it meets current environmental standards regarding hazardous substances. It boasts a lead-free (Pb-free) construction and is characterized by an industrial temperature grade, operating effectively within a temperature range from -40 °C to +85 °C. The device showcases a packing method of tape and reel, typically coming in reels of 3000 units, which is suitable for high-volume production environments. Additionally, the part is noted for its low power supply current maximum (ICC) of 50 mA and a load capacitance (CL) of 50 pF, illustrating its efficiency in power-sensitive applications.
With a factory lead time of 58 weeks as of the current writing, it’s important for projects with strict timelines to factor in this lead-time when planning procurement strategies.
Industry Applications for NC7SZ157P6X
The versatile features of the NC7SZ157P6X allow it to serve in a wide range of industry applications. However, it’s crucial for engineering and design teams to perform thorough analysis and verification to ensure that it adheres to industry standards and specific application requirements. The following are potential application use cases for NC7SZ157P6X:
- Consumer Electronics: Its compact size and low power consumption make the NC7SZ157P6X potentially suitable for portable and handheld devices, like smartphones and tablets, where power efficiency and space-saving are crucial.
- Telecommunications: In telecommunications equipment, this device could be utilized for signal routing, benefiting from its fast switching capabilities and support for a wide range of operating voltages.
- Computing and Data Storage: The speed and efficiency of the NC7SZ157P6X could make it a candidate for use in servers and solid-state drives (SSDs) where high-speed data processing and low-power operation are needed.
- Industrial Automation: This component might find applications in control systems, specifically in PLCs (Programmable Logic Controllers) and sensor interfaces, offering reliable performance under a range of environmental conditions.
- Aerospace and Defense: Given its industrial temperature range and compact footprint, the NC7SZ157P6X could potentially be used in avionics and space technology, albeit, careful consideration of its qualifications against aerospace standards is necessary.
These potential industry applications are conceptual illustrations that require detailed analysis and verification by engineering teams against industry standards and specific application requirements.
About onsemi
onsemi is a leading semiconductor company whose expertise spans various areas of electronics, from power management to signal processing. When it comes to Multiplexer/Demultiplexers, onsemi offers a range of products that demonstrate its commitment to innovation, efficiency, and high performance. The NC7SZ157P6X is just one example of their capabilities in engineering compact, low-power, and high-speed logic components. onsemi’s portfolio includes a variety of logic devices that cater to a broad market, including consumer electronics, automotive, telecommunications, and industrial applications. Their products are known for their reliability and are supported by onsemi’s extensive technical expertise and customer service.
Where to Find NC7SZ157P6X by onsemi
For those interested in purchasing the NC7SZ157P6X or exploring alternative Multiplexer/Demultiplexers, findchips.com offers a comprehensive platform to compare pricing, stock levels, and specifications across various distributors. Historically, the part has been available through distributors such as EBV Elektronik, Component Electronics Inc, Avnet Silica, Avnet Asia, and DigiKey. However, to get real-time pricing and availability, it’s advisable to visit findchips.com. By utilizing the search functionality, one can also find similar parts offered by onsemi or other manufacturers, enabling informed decision-making for procurement and design needs.