Overview of FSM4JSMATR by TE Connectivity
The FSM4JSMATR is a keypad switch featuring a SPST (Single Pole Single Throw) configuration with a momentary-tactile switch function, designed for a maximum contact rating of 50mA at 24VDC. It is engineered for surface mounting with a straight orientation, boasting an actuating force of 160gf (about 2.06N), and utilizes a round button actuator style. The product is part of the FSMJSM series and is tailored for top actuation with a body constructed from polyamide, lending durability and reliability to its design. Notably, the FSM4JSMATR is compliant with ROHS standards, ensuring that it adheres to regulatory requirements for hazardous substances.
Dimensions and materials are precisely defined, with the actuator material being polyamide, the body color identified as brown, and actuator color as black. The keypad switch’s contacts are rated for low current usage up to 0.05A AC and DC max, catering for low-power applications efficiently. With a contact voltage DC maximum of 24V, it achieves an electrical life of 100,000 cycles, suggesting a durable and long-lasting operation under specified conditions.
This component’s design includes features like a silver-plated center contact and copper alloy end contact material, adding to its conductive efficiency. Moreover, the FSM4JSMATR supports an operating temperature range from -20 °C to 85 °C, showcasing versatility across a wide variety of environmental conditions. Packaging for the FSM4JSMATR is done via tape and reel (TR), facilitating ease of assembly in manufacturing processes. The switch’s adherence to the ROHS and REACH compliance codes, along with an ECCN Code of “EAR99” and an HTS Code of “8536.50.90.40,” denotes its global compliance and ease of integration into various markets.
Industry Applications for FSM4JSMATR
The unique properties of the FSM4JSMATR make it a suitable candidate for a wide range of applications across various industries. Its characteristics suggest potential use in:
- Consumer Electronics: Devices such as remote controls, portable gaming consoles, or wearable technologies might incorporate the FSM4JSMATR for its tactile feedback and durable design. The switch’s compact size and low power rating potentially suit it for small, hand-held electronics where space and power efficiency are crucial.
- Industrial Automation: Control panels used in manufacturing or process control could employ this switch for interface inputs. Its reliable switch performance under different environmental conditions makes it potentially suitable for use in factories or outdoors.
- Healthcare: Medical devices that require user input through a tactile interface might use the FSM4JSMATR. Its operational reliability and long life cycle could be particularly useful in healthcare settings where equipment longevity and performance are critical.
- Automotive: Though not specifically mentioned as meeting automotive standards such as AEC-Q100, similar parts that do can find application in vehicle interior controls such as infotainment systems or climate controls. The FSM4JSMATR’s robust design potentially fits non-critical systems within the automotive industry.
- Telecommunications: Equipment like modems, routers, or communication interfaces might integrate the FSM4JSMATR for settings adjustment or reset functions. Its surface mount design and tactile feedback could enhance user interaction with telecommunications hardware.
Note that these potential industry applications are only illustrative and require proper analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, offering an extensive portfolio of electronic components across a diverse range of industries and applications. Within the realm of switches, including Keypad Switches, TE Connectivity showcases its expertise by manufacturing high-quality, durable, and reliable components like the FSM4JSMATR. The company’s commitment to innovation, along with its focus on sustainability and environmental compliance, ensures that its parts, including keypad switches, meet the highest standards for performance and regulatory compliance. TE Connectivity’s parts are trusted in some of the most demanding applications, from automotive systems and aerospace to consumer electronics and industrial machinery, highlighting the versatility and reliability of their product offerings.
Where to Find FSM4JSMATR by TE Connectivity
For those looking to purchase the FSM4JSMATR, or seeking to explore alternatives within the category of Keypad Switches, it is recommended to use findchips.com. Findchips offers comprehensive insights into current stock levels, pricing, and availability from a variety of distributors. Historically, the part has been available through distributors such as Ozdisan Elektronik, Master Electronics, Avnet Asia, and Mouser Electronics, among others. However, for the most up-to-date information regarding availability and pricing, visiting findchips.com is advised.