Overview of 2309413-1 by TE Connectivity
The 2309413-1 by TE Connectivity is a DDR4 SODIMM socket designed for memory expansion in computing applications. This precision-engineered connector supports the DDR4 standard, which is crucial for high-speed data processing and memory interface in a wide range of electronic devices. The socket has 260 positions with a 0.5mm pitch between contacts, accommodating DDR4 SODIMM modules with ease. The connector is characterized by its small outline (SO), 9.2 mm stack height, and right-angle module orientation, making it ideal for surface mount technology (SMT) applications.
The socket features a cam-in locking mechanism ensuring a secure and reliable connection for the memory modules. The contacts are made from copper alloy with gold-plated finishes, providing excellent conductivity and resistance to corrosion. With a body length of 2.874 inches, a body depth of 1.017 inches, and a body breadth of 0.362 inch, this connector maintains a compact footprint on the PCB, optimizing space without compromising performance. It is designed to function within a temperature range of -55°C to 85°C, making it suitable for a wide variety of operating environments.
This product is compliant with the RoHS (Restriction of Hazardous Substances) directive, ensuring it meets global environmental standards. Its reference standards include UL, and it is classified with an EAR99 ECCN code and a 8536.69.40.40 HTS code. As of the current writing, the factory lead time for this product is approximately 9 weeks and 1 day, although this may vary based on distribution and manufacturing factors.
Industry Applications for 2309413-1
Given its specifications and design, the 2309413-1 DDR4 SODIMM socket by TE Connectivity could potentially find applications in multiple industries. However, it’s important to note that these potential applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. Here are some possible use cases:
- Computing and Data Storage: The 2309413-1 is ideally suited for computer motherboards, servers, and high-performance computing applications where DDR4 memory modules are critical for achieving high-speed data processing and storage capabilities.
- Consumer Electronics: Devices such as laptops, advanced gaming consoles, and high-performance desktops could potentially utilize this SODIMM socket for expandable memory options, allowing for enhanced gaming and multimedia experiences.
- Telecommunications: Telecom infrastructure equipment, including routers and switches that require high-speed data transmission and processing capabilities, might find this DDR4 SODIMM socket a valuable component for expanding their memory capacity.
- Electronic Manufacturing Services (EMS): Companies in the EMS sector could potentially leverage this socket for the production of custom PCBAs (Printed Circuit Board Assemblies) requiring high-speed DDR4 memory integration for various applications across consumer, industrial, and telecommunications sectors.
Note that the successful integration of the 2309413-1 in these applications depends on adherence to design standards and compatibility checks.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that finds applications in several industries, including automotive, energy, industrial, broadband communications, consumer devices, healthcare, and aerospace and defense. When it comes to Headers and Edge Type Connectors, TE Connectivity stands out with a vast portfolio, including innovative products like the 2309413-1. They are known for their reliable and high-performance connectors that cater to a wide range of applications, ensuring robustness, efficiency, and design flexibility. TE Connectivity’s connectors are designed with the future in mind, accommodating the increasingly compact and high-speed requirements of modern electronic devices.
Where to Find 2309413-1 by TE Connectivity
For procurement professionals and engineers looking to source the 2309413-1 DDR4 SODIMM Socket, our platform, findchips.com, offers a reliable way to compare pricing and stock from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Asia, Avnet Abacus, and Mouser Electronics, among others. However, to get current stock levels and pricing, it is highly recommended to check findchips.com. Additionally, our website can help you find alternate parts in the category of Headers and Edge Type Connectors that might be offered by TE Connectivity or other manufacturers, ensuring you have the best component for your application.