Overview of XAL4040-103MEC by Coilcraft Inc.
The XAL4040-103MEC is a power inductor developed by Coilcraft Inc., characterized by its capability to support a 10µH inductance with a tolerance of 20%. Its construction utilizes a composite core within a rectangular package, and it supports surface mount technology, simplifying the integration process into various electronic assemblies. Its design features shielded components, ensuring minimal interference from other nearby electronic components. This inductor supports a maximum rated current of 3.1A and exhibits a direct current resistance of 0.0924 Ω, optimizing the part for high efficiency and minimal power loss in applications.
Significantly, the XAL4040-103MEC complies with the AEC-Q200 standard, which underlines its suitability for use in the demanding automotive sector by meeting strict quality and reliability standards. It operates efficiently within a broad temperature range from -40°C to +125°C, ensuring performance stability in various operating conditions. The inductor’s self-resonance frequency is pegged at 24MHz, providing an insight into its operational bandwidth for AC signals. Furthermore, it is designed to be eco-friendly and safe for modern manufacturing, as indicated by its Lead (Pb)-free and RoHS compliance, along with a REACH compliant code.
Industry Applications for XAL4040-103MEC
The XAL4040-103MEC power inductor by Coilcraft Inc. could potentially be integrated across a broad spectrum of industry applications, thanks to its versatile specifications and adherence to the AEC-Q200 standard. Here are some illustrative applications:
- Automotive: Given its compliance with AEC-Q200 standards, the XAL4040-103MEC might be ideally suited for automotive applications, including power management systems, advanced driver-assistance systems (ADAS), and infotainment systems. The component’s high reliability under varying temperature conditions and efficiency in power regulation are critical for automotive environments.
- Consumer Electronics: It could find potential use in power supply circuits within various consumer electronic devices, such as smartphones, tablets, and laptops. The inductor’s compact size, efficiency, and shielded design are valuable for minimizing energy loss and preventing interference with other device components.
- Industrial Automation: In industrial automation settings, this inductor might be utilized in the power regulation systems of machinery and robots, providing stable power in challenging industrial environments. Its wide operating temperature range and robust construction make it a candidate for such demanding applications.
- Power Supplies: This component’s ability to manage energy efficiently makes it particularly useful in the design and implementation of power supplies, converters, and voltage regulation modules, especially those requiring high reliability and performance under stress.
It is important to note that these potential industry applications are only conceptual/illustrative and require diligent analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements
About Coilcraft Inc.
Coilcraft Inc. specializes in the design and manufacture of magnetic components, with a particular focus on inductors and transformers. In the realm of Fixed Inductors, Coilcraft has established itself as a key player, offering a wide range of products tailored to meet diverse needs across electronics industries. The XAL4040-103MEC is merely one example of Coilcraft’s commitment to providing high-quality, reliable solutions for power management and electronic filtering needs. Coilcraft’s product range covers a broad spectrum of applications, from general-purpose inductors to specialized components designed for high-frequency, high-power, and automotive applications, ensuring a match for nearly any requirement. The company is distinguished by its focus on quality and reliability, with many of its products, including the XAL4040-103MEC, meeting stringent industry standards such as AEC-Q200.
Where to Find XAL4040-103MEC by Coilcraft Inc
For procurement specialists and engineers seeking to purchase the XAL4040-103MEC, findchips.com provides an invaluable tool for real-time inventory checking and price comparison. On this platform, users can find comprehensive listings of available stock for Fixed Inductors, including alternatives to the XAL4040-103MEC that might be offered by Coilcraft Inc or other manufacturers. Historically, distributors such as Win Source Electronics, Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey have stocked this part, though availability could vary. Ensure to visit findchips.com to check current stock levels and to compare pricing from various distributors directly.