MC56F8323MFBE by NXP Semiconductors

Overview of MC56F8323MFBE by NXP Semiconductors

The MC56F8323MFBE is a Digital Signal Controller (DSC) that represents a blend of functionality between Digital Signal Processors (DSPs) and microcontrollers. This specific model is part of NXP Semiconductors’ 56800E series, notable for its 16-bit processing capability alongside 48KB of flash memory. Designed to handle complex algorithms and processing tasks, its core operates at a frequency of 60MHz, with the part capable of reaching a maximum clock frequency of 120MHz under certain operational conditions. This component requires a core supply voltage of approximately 2.5V, with an additional requirement for a 3.3V supply, illustrating its low power consumption design. Housed in a RoHS-compliant, plastic, low-profile quad flat package (LQFP-64), the device embodies a set of characteristics aimed at reducing power usage without compromising performance, such as a barrel shifter, boundary scan capabilities, and support for low power modes.

Embedded interface types of CAN, SCI, and SPI provide versatile connectivity options, enhancing its potential for embedding into a wide range of applications. The device boasts 27 I/O lines, broadening its utility in diverse electronic systems. Moreover, the MC56F8323MFBE meets several crucial industry standards, such as moisture sensitivity level 3 and a peak reflow temperature of 260°C, ensuring its durability and reliability in various operating environments.

Industry Applications for MC56F8323MFBE

The functionality and specifications of Digital Signal Processors such as the MC56F8323MFBE make them ideal for numerous industries, ranging from automotive to telecommunications and beyond. Below are some potential industry applications for this component, bearing in mind these are conceptual and require verification by engineering and design teams for specific application requirements:

  • Automotive: Given its operating temperature range (-40°C to 125°C) and the need for precise control and signal processing in modern vehicles, the MC56F8323MFBE might be utilized in engine control units, advanced driver-assistance systems (ADAS), or in-vehicle infotainment systems. The device’s robust processing capabilities and support for CAN interface enable it to handle the demands of automotive applications.
  • Industrial Automation: This component could play a significant role in control systems for manufacturing processes, where its signal processing capabilities might be leveraged for motor control, sensor data analysis, and real-time system monitoring. Its ability to function in low power modes also supports designs aiming for energy efficiency.
  • Consumer Electronics: The MC56F8323MFBE could be found in devices requiring complex signal processing such as digital cameras, audio devices, or smart home technology. Its integration capabilities through various communication interfaces, coupled with its processing power, allow for enhanced user experiences in consumer electronics.
  • Telecommunications: In the realm of telecommunications, this DSC might be applied in systems requiring high-speed data processing and transmission, such as broadband communication equipment. Its high-speed clock frequency and support for multiple communication protocols enhance its suitability for such applications.
  • Medical Imaging: The processing power and the ability to handle intensive algorithms potentially allow the MC56F8323MFBE to be used in medical imaging equipment. Its precision and high-frequency operation could be critical for tasks requiring real-time image processing.

Please note that these potential applications are illustrative and need to be analyzed and verified for compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading provider of secure connectivity solutions for embedded applications. Within the domain of microcontrollers and processors, including Digital Signal Processors, NXP stands out for its innovative approach and broad portfolio. The company is recognized for developing processors that cater to a vast range of industrial needs, facilitating advancements in automotive, consumer, and industrial markets. Products like the MC56F8323MFBE embody NXP’s commitment to technology that drives efficiency, connectivity, and security in embedded systems. NXP’s processors are designed with the future in mind, accommodating the ever-increasing demand for smarter and safer solutions.

Where to Find MC56F8323MFBE by NXP Semiconductors

For procurement professionals and engineers, finding a reliable source for purchasing the MC56F8323MFBE is a key step in the sourcing process. Historically, distributors such as EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, inventory levels and pricing can fluctuate. To ensure access to the most current stock information and to compare pricing, visiting findchips.com is highly recommended. On our platform, you can also explore other Digital Signal Processors offered by NXP Semiconductors or alternative manufacturers, providing a comprehensive view of available options tailored to your requirements.

Compare pricing for MC56F8323MFBE and other Digital Signal Processors / Microcontrollers and Processors at findchips.com