MABA-007569-ETK42T by MACOM

Overview of MABA-007569-ETK42T by MACOM

The MABA-007569-ETK42T is an RF (Radio Frequency) Transformer, designed for a wide range of applications where signal transformation is crucial. This part, designed and manufactured by MACOM, stands out for its capability to handle an impedance ratio of 1:4, making it a vital component in applications requiring step-up transformation. Specifically, it operates over a frequency range from 2 MHz to 1 GHz, with an insertion loss of 4 dB, and can sustain a maximum power rating of 0.25 W. Its physical dimensions are compact, measuring 3.81mm in length, 2.79mm in width, and 2.79mm in height, which makes it suitable for surface mount technology applications. Notably, the MABA-007569-ETK42T is active and compliant with Reach regulations, ensuring its suitability in a wide array of market applications while adhering to environmental standards.

Industry Applications for MABA-007569-ETK42T

The versatility and technical specifications of the MABA-007569-ETK42T make it potentially suitable for a diverse range of industry applications. While these suggestions are conceptual and require further verification by engineering teams for specific use cases, here are some possible applications:

  • Telecommunications: In this sector, components like the MABA-007569-ETK42T could potentially be utilized in equipment requiring impedance matching and signal isolation. Its broad operating frequency range aligns with the needs of various communications standards.
  • Consumer Electronics: Devices such as wireless routers, radio receivers, and transmitters might utilize such RF Transformers for signal conditioning and transformation, enhancing performance and efficiency.
  • Electronic Manufacturing: During the fabrication of RF modules and components, the MABA-007569-ETK42T could potentially serve in test and measurement setups, ensuring signal integrity and matching between stages.
  • Computing and Data Storage: In systems requiring high-speed data transmission, this part might be used in interfaces and bus systems to maintain signal integrity across different impedance domains.

Please note, these potential industry applications are purely illustrative and must be analyzed for adherence to specific standards and application requirements by professional design teams.

About MACOM

MACOM is a leading manufacturer of high-quality RF components, including a wide range of RF Transformers. The company specializes in creating products that serve in various applications across telecommunications, defense, industrial, and automotive sectors. MACOM’s expertise in RF Transformer technology is evident in their comprehensive lineup of products, where components like the MABA-007569-ETK42T stand out for their reliability, performance, and adherence to industry regulations. By leveraging advanced manufacturing techniques and rigorous testing protocols, MACOM ensures that their RF Transformers meet the stringent requirements of their diverse clientele.

Where to Find MABA-007569-ETK42T by MACOM

To source the MABA-007569-ETK42T, findchips.com provides a comprehensive search tool that can help identify current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Mouser Electronics and DigiKey, among others. However, availability can fluctuate, and for the most current information, including potential alternative RF Transformers that could also meet your needs, visiting findchips.com is recommended. By leveraging this platform, procurement professionals and engineers can make informed decisions based on real-time data.

Compare pricing for MABA-007569-ETK42T and other RF Transformers / Transformers at findchips.com