C3225X7S2A475K200AB by TDK Corporation

Overview of C3225X7S2A475K200AB by TDK Corporation

The C3225X7S2A475K200AB by TDK Corporation is a multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT). This particular component features a capacitance value of 4.7µF and is capable of handling a voltage rating of up to 100V. With a positive and negative tolerance of 10%, the part operates within the X7S temperature coefficient range, indicating it has a ±22% change in capacitance over its temperature range. The temperature coefficient of this component is specified as 22 ppm/°C, allowing it to perform reliably across a wide temperature span of -55 °C to 125 °C. The part dimensions are encapsulated in a 1210 package size, measuring 3.2mm in length, 2.5mm in width, and 2mm in height, optimizing it for compact electronic designs. Featuring a rectangular SMT package with a matte tin over nickel terminal finish, this halogen-free and RoHS/REACH compliant component is designed with environmental consciousness in mind.

Industry Applications for C3225X7S2A475K200AB

Given the robust specifications of the C3225X7S2A475K200AB, it potentially fits into a vast array of industry applications. The combination of its high capacitance value, significant voltage rating, and wide operating temperature range makes it a versatile choice for various sectors. Here are some possible application use cases:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor for power management, signal filtering, or decoupling applications. Its small 1210 package makes it suitable for the compact PCB designs commonly found in these products.
  • Industrial Automation: In this sector, the component could potentially be utilized in control systems, sensors, and actuators that require stable capacitance characteristics over a broad temperature range for precise performance.
  • Automotive: The reliable performance of the C3225X7S2A475K200AB in varying environmental conditions could make it suitable for use in electronic control units (ECUs), infotainment systems, and other automotive electronics where durability and long-term reliability are crucial.
  • Telecommunications: For infrastructure equipment like network repeaters, base stations, and routers, the capacitor’s ability to maintain capacitance stability across temperatures and its high voltage rating could support operational integrity in demanding conditions.

These potential industry applications are illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a leading global manufacturer of electronic components, with a particularly strong presence in the Ceramic Capacitors market. Founded in 1935, TDK has built a reputation for producing high-quality, reliable passive components across a broad spectrum of industries. The C3225X7S2A475K200AB is just one example of TDK’s commitment to innovation and quality in the field of ceramic capacitors. TDK is recognized for its diverse product portfolio which includes capacitors, inductors, transformers, and a variety of sensors, catering to the needs of almost any electronic design. Their products are known for their reliability, efficiency, and cutting-edge technology, making them an excellent choice for designers looking for parts that meet stringent performance criteria.

Where to Find C3225X7S2A475K200AB by TDK Corporation

To procure the C3225X7S2A475K200AB capacitor for your project, research the part on findchips.com. Here you can compare current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors including New Advantage Corporation, Sensible Micro Corporation, Bristol Electronics, and TME, among others such as TTI, Quest Components, Avnet Americas, and DigiKey. It is important to note that stock levels and availability can fluctuate, so visiting findchips.com will provide you with the most current information.

For those looking for alternatives or exploring additional components in their designs, the Ceramic Capacitors category on FindChips offers a comprehensive list of options provided by TDK Corporation and other leading manufacturers, enabling designers to select the best capacitor for their specific needs.

Compare pricing for C3225X7S2A475K200AB and other Ceramic Capacitors / Capacitors at findchips.com