TDA7294V by STMicroelectronics

Overview of TDA7294V by STMicroelectronics

The TDA7294V is a distinctive part of STMicroelectronics’ consumer circuits category, specifically within the subcategory of Audio/Video Amplifiers. This electronic component is a high-power DMOS audio amplifier with a specialized feature set including mute and standby modes. It is designed to deliver up to 100W of output power, making it a highly efficient solution for high-fidelity audio amplification requirements. The TDA7294V operates within a supply voltage range of 10V to 40V and supports a maximum operating temperature of 70 °C.

With a nominal bandwidth of 20 kHz and a gain of 30 dB, it ensures excellent sound quality with minimal harmonic distortion (specified at 10%). The part is built using BCDMOS technology, a combination of bipolar, CMOS, and DMOS transistors, which provides a balance between power efficiency and performance. Packaged in a ZIP (Plastic/epoxy) form with a 15-pin count, the TDA7294V is suitable for through-hole mounting, offering robustness for various application setups. It carries a RoHS compliant status but is not Reach compliant, and it has an EAR99 ECCN code and an HTS code of 8542.33.00.01.

Notably, the TDA7294V is still in the active part of its life cycle, with a factory lead time of 16 weeks as of the current writing, which is crucial information for planning procurement and production schedules.

Industry Applications for TDA7294V

The TDA7294V, due to its robust design and high output power, may be suitable for a variety of applications across several industries. Specific examples include:

  • Consumer Electronics: It can potentially be integrated into high-fidelity home audio systems or professional-grade speakers, offering users an immersive audio experience.
  • Audio and Video Systems: Given its high bandwidth and low distortion, the TDA7294V could serve as the backbone for amplifiers in professional audio equipment, including mixing consoles, studio monitors, and public address systems.
  • Healthcare: In more specialized applications, such as audio amplification requirements in healthcare equipment, where clarity and reliability of sound could be critical, this amplifier might find a place.
  • Automotive Audio: The robustness and high power output make it a qualified candidate for use in automotive audio systems, where it can drive speakers to deliver clear, high-volume sound within vehicle environments.

The unique combination of features such as quality audio performance, flexibility in operating voltage, and thermal efficiency, might also open up opportunities for use in industrial audio applications and entertainment systems, where durability and long operation hours are critical.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that designs and manufactures a diverse array of electronic components. Within the realm of Audio/Video Amplifiers and Consumer Circuits, STMicroelectronics has established a strong portfolio, including innovations like the TDA7294V. The company is known for integrating cutting-edge technologies into its products, catering to a broad spectrum of industries ranging from consumer electronics to automotive and industrial applications. STMicroelectronics emphasizes sustainability in its manufacturing processes and products, aligning with contemporary environmental standards.

Where to Find TDA7294V by STMicroelectronics

To source the TDA7294V, one of the most reliable platforms is findchips.com. Here, you can compare availability and pricing from multiple distributors. Historically, the part has been available through distributors such as Win Source Electronics, element14 Asia-Pacific, EBV Elektronik, and Mouser Electronics. However, for the most current stock levels and to explore alternative parts, one should visit Audio/Video Amplifiers at findchips.com to view a wider range of options from STMicroelectronics as well as other manufacturers.

Compare pricing for TDA7294V and other Audio/Video Amplifiers / Consumer Circuits at findchips.com