NC7WV07P6X by onsemi

Overview of NC7WV07P6X by onsemi

The NC7WV07P6X is a high-performance, ultra-low-power dual buffer with open-drain outputs, housed in a compact SC-70 package with 6 pins. Manufactured by onsemi, this component operates over a supply voltage range of 0.9V to 3.6V, making it highly suitable for battery-powered and portable applications where power conservation is critical. Its logic family, NC7W, signifies its high speed and low power usage, which are essential attributes for modern electronic devices. The device features non-inverting buffers, emphasizing its ability to maintain signal integrity without inverting the logic level of its input.

Further supporting its applicability in a wide range of electronic designs, the NC7WV07P6X has a propagation delay (tpd) of 18.6 ns, indicating its efficiency in transmitting signals. Its maximum output current is 0.018 A (18 mA), adequate for driving various low-power circuits. The component’s adherence to RoHS compliance ensures it meets global standards for environmental safety and sustainability.

With dimensions measuring only 2 mm in length and 1.25 mm in width, and a maximum seated height of 1.1 mm, the NC7WV07P6X is designed for space-constrained applications. Its surface mount package allows for automated assembly processes, making it ideal for mass production. The terminal finish of nickel palladium gold offers excellent solderability and corrosion resistance, further ensuring reliability and longevity in end applications.

Industry Applications for NC7WV07P6X

Given its features, the NC7WV07P6X is potentially suitable for a variety of applications across multiple industries. However, it is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: The compact size and low power consumption of the NC7WV07P6X make it a potentially suitable choice for wearables like fitness trackers and smartwatches. These applications typically require components that consume minimal power to prolong battery life.
  • Internet of Things (IoT): Devices in the IoT realm, such as sensors and smart home gadgets, could potentially utilize this buffer due to its low supply voltage capabilities and minimal power requirements, enhancing the lifetime of battery-operated devices.
  • Computing and Data Storage: The part’s fast propagation delay and low power usage might make it suitable for small-scale computing devices and solid-state drives (SSDs), where efficient signal buffering and power saving are critical.
  • Medical Devices: Portable medical imaging equipment and health monitoring devices that require low power consumption for extended use might find the NC7WV07P6X beneficial. Its operational temperature range from -40°C to 85°C supports reliability in various environmental conditions.
  • Telecommunications: Telecom infrastructure equipment, such as signal repeaters and routers that necessitate efficient signal management and power usage, could potentially leverage the benefits of the NC7WV07P6X’s characteristics.

Note, these industry applications are based on the device’s attributes, and actual deployment should be decided upon careful consideration of the application’s specific requirements.

About onsemi

onsemi is a leading semiconductor manufacturer known for its comprehensive range of electronic components, including a wide variety of logic gates. The company specializes in power management, signal processing, and discrete semiconductor devices, catering to a diverse set of industries ranging from automotive to renewable energy. onsemi’s commitment to innovation is evident in their development of the NC7WV07P6X and similar parts within the logic category. Their products, especially within the Gates subcategory, are designed to offer reliability, efficiency, and performance required by today’s advanced electronic circuits.

Where to Find NC7WV07P6X by onsemi

To source the NC7WV07P6X, we recommend starting your search on findchips.com. Findchips provides comprehensive availability and pricing information from a variety of distributors, making it easier for procurement specialists and engineers to find exactly what they need. For alternative parts to the NC7WV07P6X in the Gates category offered by onsemi or other manufacturers, findchips.com can help you identify suitable options.

Historically, the NC7WV07P6X has been available at distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. Nonetheless, stock levels and availability can fluctuate, so checking Findchips for the most current information is advisable.

Compare pricing for NC7WV07P6X and other Gates / Logic at findchips.com