ESP32-WROVER-E-N16R8 by Espressif Inc

Overview of ESP32-WROVER-E-N16R8 by Espressif Inc.

The ESP32-WROVER-E-N16R8 is a high-performance telecom circuit that falls under the category of Multiprotocol Modules. It is specifically designed for RF transmission and reception, integrating Bluetooth and PCB trace in a Surface Mount Device (SMD) format. This module encompasses the ESP32-D0WD-V3 chip, featuring a dual-core architecture and including 64Mbit PSRAM and 16 MB SPI flash memory for robust data processing and storage capabilities. Operating on a nominal supply voltage of 3.3V, this telecom circuit supports a wide temperature range from -40 °C to 85 °C, catering to diverse environmental requirements. Packaged in a rectangular, microelectronic assembly with a 38-pin no-lead configuration, it ensures compactness and reliability in telecommunications projects and applications. The technology employed is of a hybrid nature, combining various functionalities into one efficient package, designated as PACKAGE-38.

Industry Applications for ESP32-WROVER-E-N16R8

The versatile features and specifications of the ESP32-WROVER-E-N16R8 lend it to potential use across a broad spectrum of industries. These potential applications are only conceptual and should be thoroughly evaluated by engineering and design teams for suitability in specific projects. The following are examples of industries where this part might be found useful, contingent upon appropriate analysis:

  • Internet of Things (IoT): Devices such as smart home systems and industrial IoT sensors might incorporate the ESP32-WROVER-E-N16R8 for its robust wireless communication capabilities, facilitated by its integrated Bluetooth function and ability to support high data rates.
  • Consumer Electronics: Wearables, portable electronics, and other consumer devices could potentially leverage the compact size and low power consumption of this module for enhanced connectivity and functionality.
  • Smart Cities: Applications in smart lighting, traffic management, and environmental monitoring might benefit from the reliable wireless communication and data handling features of the ESP32-WROVER-E-N16R8, possibly improving efficiency and operational insights.
  • Healthcare: If compliant with relevant standards, medical monitoring devices might utilize this telecom circuit for secure and efficient data transmission between patient wearable devices and monitoring equipment, though specific industry compliance should be verified.
  • Education and Research: Educational tools and research equipment that require wireless data transmission could potentially use this module for collecting and analyzing data in various scientific studies, assuming its technical specifications align with project requirements.

Note that these potential industry applications are illustrative and require further validation for compliance with industry standards and specific application needs.

About Espressif Inc.

Espressif Inc. is a renowned name in the world of telecommunications circuits, particularly in the Other Telecom ICs subcategory. With a strong focus on developing and manufacturing low-power WiFi and Bluetooth SoCs (System on Chips) and accompanying modules, Espressif has earned recognition for its contributions to innovative connectivity solutions. The ESP32-WROVER-E-N16R8 is part of Espressif’s flagship ESP32 series, known for its high performance, versatility, and reliability in various telecommunications applications. This and similar parts from Espressif have significantly contributed to advancing the capabilities of a vast range of products, from consumer electronics to industrial automation systems.

Where to Find ESP32-WROVER-E-N16R8 by Espressif Inc

For those looking to source the ESP32-WROVER-E-N16R8, or other Other Telecom ICs, Findchips.com offers a comprehensive platform for checking real-time stock levels and pricing from leading distributors. Historically, this part has been available at distributors such as EBV Elektronik, TME, Future Electronics, Mouser Electronics, and DigiKey. However, given the dynamic nature of electronic component stocking and pricing, visiting Findchips.com will provide the most accurate and up-to-date information regarding where to purchase the ESP32-WROVER-E-N16R8 and compare it with similar offerings by Espressif Inc or other manufacturers.

Compare pricing for ESP32-WROVER-E-N16R8 and other Other Telecom ICs / Telecommunication Circuits at findchips.com