Overview of BAV199,215 by Nexperia
The BAV199,215 by Nexperia is a low-leakage double diode, encapsulated in a TO-236AB (SOT-23) package. This small signal diode offers a dual series diode configuration with a repetitive peak reverse voltage of 85V. It supports an average forward current of 160mA and boasts a maximum forward voltage of 1.25V. With a reverse recovery time of only 3 microseconds and a forward surge current capability of 4A, it presents itself as an efficient choice for applications requiring fast switching and low leakage currents. The device is RoHS compliant, assuring adherence to environmental standards for hazardous substances. Throughout its lifecycle, remaining in the ‘Active’ stage, this part signifies reliability and availability for various applications. Manufactured by Nexperia, a leader in diode technology, the BAV199,215 integrates high-quality materials, including a silicon diode element, ensuring performance stability and durability. Designed for easy integration in electronic circuits, this component features a plastic/epoxy package body with gull wing terminal form, enhancing mechanical strength and thermal resistance.
Industry Applications for BAV199,215
Potentially, the BAV199,215 has a wide range of application across various industries due to its fast switching capabilities, low leakage, and dual diode configuration. Notably, its properties make it fitting for many advanced technological systems, although we must emphasize that these potential applications are merely conceptual. Confirming suitability requires thorough analysis and verification by engineering and design teams.
- Telecommunications: The fast reverse recovery time might be beneficial in RF switching and signal modulation, potentially being integrated into infrastructure or consumer communication devices.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize this diode for power management and signal processing tasks, leveraging its low leakage and high surge current capability.
- Industrial Automation: In applications requiring reliable switching with minimal power loss, the BAV199,215 could be integrated into control systems, sensors, and actuators, possibly enhancing efficiency and reliability.
- Aerospace and Defense: Its high maximum operating temperature and packaging designed for durability suggest suitability for harsh environments found in aerospace and defense applications, though adherence to specific military standards (if applicable) must be confirmed.
- Computing and Data Storage: Due to its rapid switching capabilities, the BAV199,215 can possibly be used in power supply circuits within data centers, improving energy efficiency and reducing overheating risks.
Please note that these potential industry applications are conceptual and require rigorous analysis to ensure they meet industry standards and application-specific requirements.
About Nexperia
Nexperia is a globally recognized leader in the design, development, and manufacturing of semiconductors, particularly excelling in Rectifier Diodes and other diode technologies. Known for their commitment to quality and innovation, Nexperia provides a wide range of semiconductor components, including the BAV199,215 and similar diodes, catering to various industry needs. The company’s products are characterized by their reliability, efficiency, and compliance with the highest industry standards, such as the AEC-Q101 for automotive quality, ensuring suitability for a broad spectrum of applications. By continually developing components like the BAV199,215, which feature advanced materials and sophisticated packaging technologies, Nexperia maintains its status as a key player in the global semiconductor market.
Where to Find BAV199,215 by Nexperia
To locate the BAV199,215 for purchase, one should consider visiting findchips.com. This platform provides up-to-date information on availability, pricing, and specifications for a wide array of components including Rectifier Diodes. Historical data shows that the part has been available at a variety of distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics among others. It is, however, crucial to check findchips.com for current stock levels and pricing as availability can fluctuate.