RK73H2ATTD1002F by KOA Speer Electronics Inc

Overview of RK73H2ATTD1002F by KOA Speer Electronics Inc.

The RK73H2ATTD1002F is a fixed resistor component in the subcategory of Metal Glaze/Thick Film Resistors tailored for a wide range of applications. Manufactured by KOA Speer Electronics Inc., this part is designed for surface mount (SMT) installations and comes in a small 0805 package, which is popular in the electronics industry for its compact footprint. This resistor features a resistance of 10,000 ohms with a 1% tolerance and a temperature coefficient of 100 ppm/°C, proving its reliability and stability over varying temperatures. Rated for a power dissipation of 0.25 watts and capable of handling a working voltage up to 150 volts, it strikes a balance between size and performance. Its operational temperature ranges from -55 °C to a maximum of 155 °C, ensuring stability across diverse environmental conditions.

The RK73H2ATTD1002F is manufactured with a metal glaze/thick film technology, providing excellent reliability and performance. Compliant with AEC-Q200 standards, it signifies suitability for demanding automotive applications alongside various industrial-grade uses. The component’s commitment to environmental compliance is evident through its Pb-free and RoHS-certified status, extending its applicability to global markets concerned with hazardous substance regulations. The construction is rectangular, featuring wraparound terminations with a matte tin over nickel finish, which enhances solderability and long-term reliability.

Industry Applications for RK73H2ATTD1002F

The versatility and high-performance characteristics of the RK73H2ATTD1002F cater to a broad range of potential industry applications. These applications require precise resistance, reliability under temperature variations, and compact packaging for sophisticated circuits. While the following illustrations highlight conceivable uses, it’s crucial for engineering and design teams to undertake thorough analysis and verification to ensure compliance with industry standards and specific application requirements.

  • Automotive: Given its compliance with AEC-Q200 standards, the RK73H2ATTD1002F might be employed in automotive control systems, such as engine control units (ECUs), where precision and durability under temperature fluctuations are crucial. Components like these ensure the vehicle’s electronics perform optimally under various operational conditions.
  • Consumer Electronics: In consumer electronics like smart devices, where space is at a premium and energy efficiency is vital, this compact, precise resistor could potentially be utilized. Its stability and power handling capabilities make it suitable for power regulation circuits within these devices.
  • Industrial Automation: For industrial automation equipment, reliability and precision are non-negotiable. The RK73H2ATTD1002F, with its robust operating temperature range and precise resistance value, might be instrumental in sensors or control circuits of machinery that operate in demanding conditions.
  • Telecommunications: In telecommunications equipment, where signal integrity can hinge on the stability of circuit components, the precise tolerance and temperature coefficient of the RK73H2ATTD1002F could potentially be critical for maintaining consistent performance and avoiding signal drift.
  • Medical Devices: Medical devices that require stringent control over operating parameters might benefit from using this component due to its precision and reliability. It’s conceivable that it could find applications in medical imaging equipment or patient monitoring systems, where accuracy and dependability are paramount.

It’s important to note that these potential industry applications are conceptual and require specific analysis to confirm suitability.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. holds a prominent position in the design and manufacturing of electronic components, including a wide array of resistors. The company is particularly distinguished in the niche of Metal Glaze/Thick Film Resistors, offering products like the RK73H2ATTD1002F that exemplify their commitment to quality, reliability, and innovation. Renowned for their technological advancements, KOA Speer’s products are developed with the demands of modern electronics in mind, seamlessly integrating into automotive, industrial, consumer, and various other sectors. Their manufacturing processes adhere to stringent quality standards, and their products are recognized for their durability and performance in demanding conditions.

Where to Find RK73H2ATTD1002F by KOA Speer Electronics Inc

For those looking to procure the RK73H2ATTD1002F, researching through findchips.com is highly recommended. This platform provides access to current stock levels, pricing, and a comprehensive list of distributors carrying this part. Historically, distributors such as TTI, Mouser Electronics, DigiKey, and Future Electronics have been known to stock this part. However, availability can vary, and it’s advisable to confirm current listings on findchips.com. Additionally, for those considering alternative parts, the site offers the ability to search for similar components within the Metal Glaze/Thick Film Resistors category, potentially offered by KOA Speer Electronics Inc or other manufacturers.

Compare pricing for RK73H2ATTD1002F and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com