Overview of RC0805FR-0710RL by YAGEO Corporation
The RC0805FR-0710RL by YAGEO Corporation is a surface mount thick film resistor that falls within the Metal Glaze/Thick Film Resistors subcategory of resistors. This component is designed for a broad range of applications where a reliable resistance value of 10 ohms is needed. With a rated power dissipation of 0.125W, a tolerance of 1%, and a temperature coefficient of 200ppm/°C, the RC0805FR-0710RL offers precision and stability in various operating conditions. Its design incorporates a metal glaze/thick film technology which provides the resistor with the capability to handle a maximum operating temperature range from -55 °C up to 155 °C, while also being compliant with the RoHS and REACH regulations, making it an environmentally friendly choice for manufacturers and designers. The package size is defined by the 0805 [2012 Metric] footprint, which is a common size for surface mount technology, making it convenient for use in a wide range of electronic assemblies.
Industry Applications for RC0805FR-0710RL
The versatility and specification of the RC0805FR-0710RL make it suitable for a diverse range of industries. However, it’s important to note that these potential applications are only conceptual and should be thoroughly analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements. Here are a few illustrative industries where the RC0805FR-0710RL might potentially be used:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the RC0805FR-0710RL in their circuitry for power management and voltage regulation tasks. The part’s small footprint and precision resistance could be especially beneficial in compact devices where space is at a premium and energy efficiency is critical.
- Industrial Automation: In industrial automation equipment, this resistor might be employed in sensor circuits or control panels to ensure accurate readings and operations. Its ability to withstand high temperatures and its durability would be significant in harsh industrial environments.
- Automotive: The automotive industry, continually advancing towards more electronic and autonomous systems, could find uses for the RC0805FR-0710RL in vehicle electronic systems. While not specified as AEC-Q200 compliant in the provided data, if similar parts by YAGEO are certified, it’s conceivable that this resistor could be applied in non-critical consumer-facing automotive applications.
- Computing and Data Storage: For computing applications, this resistor might be found in motherboards, servers, and storage devices where stable resistor performance is necessary for system reliability and data integrity.
- Healthcare: Though not specifically mentioned as compliant with any medical standards, the RC0805FR-0710RL could potentially be suitable for non-implantable medical devices or healthcare monitoring equipment where precise measurements are crucial.
Please note, these potential industry applications are hypothetical and require proper verification for individual use cases.
About YAGEO Corporation
YAGEO Corporation has established itself as a significant player in the manufacture of a broad spectrum of electronic components, with particular depth in the production of resistors, including Metal Glaze/Thick Film Resistors. The company’s expertise spans several decades, with a focus on providing components that meet rigorous quality and performance standards. YAGEO’s product range covers a wide array of resistors, capacitors, and wireless components that cater to various industries, including automotive, industrial, telecommunications, and consumer electronics. The RC0805FR-0710RL represents a part of their commitment to offering reliable and precision-made components. This commitment to quality, along with their continuous innovation in manufacturing processes and material science, secures YAGEO’s position as a go-to source for electronic components globally.
Where to Find RC0805FR-0710RL by YAGEO Corporation
For those interested in purchasing the RC0805FR-0710RL, or exploring alternate parts within the Metal Glaze/Thick Film Resistors category, Findchips.com is an invaluable resource. This platform provides current stock levels, pricing, and distributor information in real-time. Historically, the part has been available through several distributors, including DigiKey, Mouser Electronics, Newark, and Future Electronics. However, given the dynamic nature of electronic component markets, prospective buyers are encouraged to visit Findchips.com to get the most up-to-date availability and pricing information directly from a comprehensive list of distributors.