1-480702-0 by TE Connectivity

Overview of 1-480702-0 by TE Connectivity

The 1-480702-0 by TE Connectivity is a rectangular power connector, specifically a Conn Housing PL 4 POS 6.35mm Crimp ST Loose Piece in bulk. The connector is designed for use in a wide variety of applications, thanks to its universal mate-n-lok design which facilitates easy and secure connections. The housing is made from polyamide, known for its good insulation properties, durability, and resistance to environmental stress. The connector supports a terminal pitch of 6.35 mm and is designed to accommodate crimp termination, making installation straightforward. TE Connectivity has certified this part with a RoHS Code of Yes, ensuring compliance with environmental standards. Its body dimensions are detailed as 0.58 inches in breadth, 1.08 inches in depth, and 1.05 inches in length, making it a compact solution for power distribution in various electronic circuits.

The 1-480702-0 operates over a wide temperature range, from -55 °C to 105 °C, making it suitable for harsh environments. For design flexibility, this part supports multiple mating parts, and it comes with options for locking mounting as well as a long latch for secure mating. With an insulation resistance of 100 million Ω and a mains connector rating of 115/230VAC, this connector is built for reliability. It is a plug housing with 4 positions and conforms to standards like CSA, UL, and VDE, which attests to its quality and safety for electrical applications.

Industry Applications for 1-480702-0

The 1-480702-0 connector, with its robust design and specifications, might find potential applications in several industries. The following are conceptual illustrative use cases in various sectors, requiring careful analysis and verification by engineering and design teams:

  • Consumer Electronics: The 1-480702-0 could potentially be utilized in the internal power connectivity of consumer electronic devices such as gaming consoles, home entertainment systems, and personal computers. Its durability and operational temperature range make it a suitable choice for devices that may experience varying environmental conditions.
  • Industrial Automation: In industrial settings, the connector might be used in control systems, sensors, and automation machinery, where reliable power connection is critical. The locking and long latch mounting options would be particularly beneficial in environments subject to vibration and movement.
  • Automotive: Given its specification and features like the operating temperature range and durability, this connector could find potential applications within the automotive sector, for example, in vehicle control systems, electric vehicles (EV) charging systems, and internal wiring harnesses.
  • Computing and Data Storage: For data centers and computing infrastructure, the 1-480702-0 connector might be used in power supply units, servers, and storage devices, where a secure and reliable power connection is necessary for continuous operation.
  • Electronic Manufacturing: This connector could also support applications in the manufacturing of electronic components and devices, especially where assembly efficiency, reliability, and compliance with environmental standards are of importance.

Note: These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in the field of connectors, including Power Connectors, offering innovative and reliable solutions across a wide spectrum of industries. The company specializes in various connector types ranging from aerospace and defense to consumer electronics, automotive, and industrial applications. TE Connectivity’s product line, including the 1-480702-0, is recognized for its durability, performance, and adherence to quality standards such as CSA, UL, and VDE. TE Connectivity has a broad portfolio of power connectors designed to meet the diverse needs of its customers, ensuring high-quality connections in challenging environments. The company’s commitment to engineering excellence and innovation makes it a preferred partner for solutions that require high reliability and performance.

Where to Find 1-480702-0 by TE Connectivity

To find the 1-480702-0 connector by TE Connectivity or to explore alternative Power Connectors that might fit your application requirements, a reputable sourcing site like findchips.com can provide valuable assistance. Findchips.com compiles current inventory data, pricing, and availability from a broad network of reputable distributors. Historically, distributors such as Master Electronics, Component Electronics, Inc., Avnet Asia, Sager, and others have stocked this part, but inventory levels and available stock can vary. To obtain the most current stock levels, pricing information, and to compare options, visiting findchips.com is recommended.

Compare pricing for 1-480702-0 and other Power Connectors / Connectors at findchips.com