Overview of 12061C104KAT2A by Kyocera AVX Components
The 12061C104KAT2A by Kyocera AVX Components is a chip-type, general-purpose Ceramic Capacitor designed for a wide array of applications. It features a capacitance of 0.1µF with a voltage rating of 100V and a ±10% capacitance tolerance. The capacitor utilizes an X7R dielectric, making it suitable for operational temperatures ranging from -55ºC to +125ºC. Packaged in a 1206 (3216 metric) size, this capacitor is optimized for surface mount technology (SMT), with a Sn/NiBar terminal finish. It adheres to RoHS compliance standards, ensuring it meets global environmental and safety requirements.
This component boasts a multilayer design, enhancing its reliability and performance in circuit applications. Its overall dimensions, including a length of 3.2mm, width of 1.6mm, and height of 1.52mm, align with industry-standard size codes, facilitating integration into various electronic assemblies. With features such as a matte tin over nickel terminal finish and a wrapping terminal shape for improved mounting characteristics, the 12061C104KAT2A represents a robust choice for designers and engineers focusing on compact, high-performance electronic designs.
Industry Applications for 12061C104KAT2A
Potential industry applications for the 12061C104KAT2A capacitor are diverse, reflecting its general-purpose design and the adaptability of ceramic capacitors in electronic circuits. The following are conceptual areas where this component might find applications, yet it’s important to underscore that these are illustrative and engineering analysis is essential for ensuring compliance with specific application requirements.
- Consumer Electronics: Potentially used in devices like smartphones, tablets, and wearables where reliable, compact capacitors are required for stability across a range of operating temperatures. The X7R dielectric’s stability over temperatures and voltages makes it a suitable choice for these applications.
- Industrial Automation: Could serve in control circuitry and power management systems within automated manufacturing lines, where durability and reliability over a wide temperature range are critical. This capacitor’s specifications support consistent performance under varying industrial conditions.
- Automotive: May be utilized in electronic control units (ECUs), infotainment systems, and other automotive electronics requiring stable capacitance over temperature variations typical in automotive environments. While not explicitly stated as AEC-Q200 compliant, similar parts with such certifications might also be found.
- Computing and Data Storage: Possibly integrated into server motherboards, solid-state drives (SSDs), and power supplies where efficient decoupling and filtering are essential for operational integrity and data reliability.
- Telecommunications: Could be incorporated into network equipment such as routers, switches, and base stations where signal integrity and power stability are pivotal. The component’s reliable performance under temperature fluctuations is beneficial for outdoor or varied climate deployments.
It is necessary to reiterate that these potential applications require rigorous analysis and validation by design teams to confirm that this capacitor meets the specific needs of their projects and adheres to industry regulations and standards.
About Kyocera AVX Components
Kyocera AVX is a leading provider in the world of electronic components, with a strong focus on manufacturing high-quality, reliable capacitors among other components. Within the realm of capacitors, and specifically in the category of Ceramic Capacitors, Kyocera AVX offers a broad range of products designed to suit various application needs, including those requiring tight tolerances, high voltages, and stability across a wide range of temperatures. The 12061C104KAT2A is a testament to Kyocera AVX’s commitment to quality and innovation in the capacitor market, providing customers with a component that ensures performance and reliability for a multitude of applications. Kyocera AVX keeps evolving its product lines with state-of-the-art technology adhering to the latest environmental and technical standards, ensuring they meet the continually advancing requirements of the electronics industry.
Where to Find 12061C104KAT2A by Kyocera AVX Components
For procurement teams and engineers looking to source the 12061C104KAT2A capacitor, findchips.com provides an efficient platform to check current stock levels and pricing from various distributors. This part has historically been available through distributors such as New Advantage Corporation, Component Electronics, Inc., Avnet Asia, and Mouser Electronics, among others. However, it’s essential to visit Findchips to get the most up-to-date information regarding availability and competitive pricing. By searching for Ceramic Capacitors on the site, users can also identify alternative components that might be offered by Kyocera AVX or other manufacturers, ensuring the broadest range of options for their specific application needs.