Overview of LMZ31710RVQR by Texas Instruments
The LMZ31710RVQR is a highly effective, non-isolated DC/DC converter module capable of delivering up to 10A of output current. This power module operates within a wide input voltage range of 2.95V to 17V, making it versatile for a variety of applications. It offers a step-down solution with an adjustable output voltage range from 0.6V to 5.5V. Enclosed in a compact 10x10x4.3mm QFN package, it features current-sharing capability which is essential for parallel operation to increase total output current. This aspect, combined with its high efficiency and small footprint, makes it an ideal choice for space-constrained applications.
From Texas Instruments, this module is designed with several key features including current-mode control for better transient response, a maximum switching frequency of 1200 kHz which allows for smaller external components, and industrial temperature rating from -40 to 85 °C. The product adheres to RoHS compliance but is noted as not compliant with the complete RoHS directive, which might be relevant for certain environmental standards. It is specified for industrial use with a Moisture Sensitivity Level (MSL) of 3.
Industry Applications for LMZ31710RVQR
The Switching Regulator or Controllers like LMZ31710RVQR could potentially find usage in a broad range of industries. Below are some applications where this part might be particularly useful. It is important for engineering and design teams to conduct appropriate analysis and verification before choosing this component for specific applications.
- Computing and Data Storage: Due to its efficiency and high current capability, the LMZ31710RVQR could potentially be integrated into computing systems or data servers requiring stable and efficient power supply solutions. These systems might leverage the part’s compact form factor for space-constrained designs.
- Consumer Electronics: The wide input voltage range and adjustable output make this module suitable for charging circuits in smartphones, tablets, and other personal electronics, where space and efficiency are at a premium.
- Industrial Automation: Its industrial temperature rating and current sharing feature could make the LMZ31710RVQR a candidate for power regulation in automated manufacturing equipment, where reliability and performance are crucial.
- Telecommunications: The ability to provide stable power in a compact footprint may allow this part to be used in telecommunications equipment, such as routers or switches, which require efficient power management for reliability.
- Medical Devices: Although specific compliance for medical applications is not mentioned, the precision, and efficiency, combined with a medium moisture sensitivity level, might allow for its use in non-critical medical device power supplies after thorough evaluation.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of electronic components. Within the realm of Power Circuits, specifically the Switching Regulator or Controllers category, TI is recognized for its innovative solutions that enhance performance while minimizing size and energy consumption. The LMZ31710RVQR is one example of TI’s commitment to delivering high-quality power management components. With a focus on reliability and efficiency, TI’s products serve a broad spectrum of applications across automotive, consumer, industrial, and high-reliability markets.
Where to Find LMZ31710RVQR by Texas Instruments
Identifying the right distributor for the LMZ31710RVQR is essential for ensuring product availability and competitive pricing. Findchips.com is an excellent resource where engineers and procurement professionals can search for this part among a comprehensive database of distributors. To explore availability and current pricing for the LMZ31710RVQR, as well as alternate Switching Regulator or Controllers that might be suitable, visit Findchips.com. Historically, distributors such as Win Source Electronics, Direct Components, Inc., NexGen Digital, Ameya Holding Limited, Mouser Electronics, and DigiKey have stocked this component. However, for the most current stock levels and pricing information, direct inquiries through findchips.com are advisable.