Overview of PHR-6 by JST Manufacturing
The PHR-6, manufactured by JST (Japan Solderless Terminals), is a board connector featuring six contacts in a single row, designed for female crimp terminal connections. This component is part of the PH series and is specifically tailored for wire-to-board connections. It showcases a compact form factor with a pitch spacing of 2mm, making it suitable for applications where space is at a premium. The connector is intended for use with BPH and SPH series crimp contacts, allowing for versatile configurations in circuit designs.
With an emphasis on compliance and safety, the PHR-6 is both RoHS compliant and REACH compliant, affirming that it meets the latest environmental standards by avoiding the use of hazardous substances. The connector is specified with a rectangular contact pattern, and the insulator material made from Polyamide 66 ensures durability and thermal stability within operating temperature ranges of -25°C to 85°C. The PHR-6 also boasts a dielectric withstanding voltage of 800VAC, contact resistance of 20mΩ, and an insulation resistance of 1000000000 Ω, highlighting its reliability in electrical performance. Additionally, it is recognized by TUV and UL standards, enhancing its credibility for safety and quality in various applications.
Industry Applications for PHR-6
The PHR-6’s design and specifications permit its use across a broad spectrum of applications. However, its suitability for specific use cases might depend on the broader system requirements and standards adherence. The following are conceptual illustrations of where the PHR-6 could potentially find application:
- Consumer Electronics: The compact size and high connection reliability of the PHR-6 could potentially make it suitable for small-scale electronic devices such as wearables, smartphones, and tablets. These applications benefit from the connector’s small footprint and the ability to handle moderate power and signal requirements efficiently.
- Industrial Automation: Given its operating temperature range and the locking mounting option, the PHR-6 could potentially be utilized in the manufacturing of sensors, actuators, and control units within automated production lines. The polarization key feature can also aid in preventing misconnections in complex assemblies.
- Computing and Data Storage: Due to the PHR-6’s capability to support multiple mating parts and its general-purpose option, it could potentially be employed in server farms, networking equipment, and storage devices, facilitating reliable connectivity for signal and power transmission.
- Healthcare Equipment: While not specifically listed with healthcare or medical imaging standards, components like the PHR-6 that feature high reliability, ROHS and REACH compliance, and materials like Polyamide 66 for insulation could potentially find use in non-critical healthcare devices, subject to further analysis and certification by design teams.
Note that these potential industry applications are illustrative and require thorough evaluation by engineering and procurement teams to ensure compliance with industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing, the company behind the PHR-6, is a global leader in the production of electrical connectors, including a wide range of Headers and Edge Type Connectors and other connector solutions. With its headquarters in Osaka, Japan, JST has established a reputation for producing high-quality, reliable connector components utilized across various industries. The PHR-6 is just one example of the company’s commitment to innovation and excellence in the field of electronic component manufacturing.
JST’s connectors are designed with the end-user in mind, offering ease of assembly, robustness, and long service life. The company’s offerings extend beyond simple connectors to include sophisticated connection systems that meet the evolving needs of technological advancement. JST’s dedication to quality and compliance with international standards ensures that their products, including the PHR-6 and similar parts, are suitable for a wide range of applications.
Where to Find PHR-6 by JST Manufacturing
Acquiring the PHR-6 can be streamlined by utilizing Findchips.com. On our site, you can explore the most up-to-date stock levels, pricing, and distributor options for the PHR-6. Historically, the part has been available through various distributors including New Advantage Corporation, Component Electronics, Inc., Interstate Connecting Components, TME, Quest Components, Heilind Electronics, Future Electronics, DigiKey, and Newark. For real-time availability and to ensure you get the best deal, visiting Findchips.com is recommended.
Additionally, for those seeking alternates or similar parts to the PHR-6 that might be offered by JST Manufacturing or other renowned manufacturers, the Headers and Edge Type Connectors section on Findchips.com serves as an excellent resource for comparison and procurement.