Overview of TMP102AIDRLR by Texas Instruments
The TMP102AIDRLR is a digital temperature sensor that utilizes the I2C/SMBus communication interface, encapsulated in a compact SOT-563, 6-pin package measuring only 2.56mm². Designed by Texas Instruments, this precision sensor operates over a wide temperature range of -40°C to +125°C, making it versatile for a multitude of applications. A hallmark feature of TMP102AIDRLR is its accuracy, which can reach up to ±1°C, and its minimal power consumption, with an operating current maximum of just 0.01 mA.
Its small footprint, combined with high accuracy and low power requirements, underscores its suitability for portable and battery-powered applications where space and energy efficiency are crucial. Furthermore, TMP102AIDRLR is compliant with several vital environmental and regulatory standards, including Pb-free and RoHS, ensuring its applicability in global products adhering to modern environmental guidelines.
The sensor’s digital output is highly compatible with most microcontrollers, offering straightforward integration into systems without the need for additional analog-to-digital converters. The additional features, such as its wide supply voltage range (1.4V to 3.6V), further enhance its flexibility, making it an excellent choice for engineers across various fields.
Industry Applications for TMP102AIDRLR
The TMP102AIDRLR, with its high precision, low power, and compact size, has potential applications across a diverse range of industries. While the actual suitability for any specific application would need detailed analysis by engineering teams, here are some illustrative examples of where this part might find use:
- Consumer Electronics: In devices like smartphones, wearables, and smart home systems, the TMP102AIDRLR might potentially serve to monitor internal temperatures, ensuring devices operate within safe thermal limits.
- Industrial Automation: This sensor could be utilized in machinery and systems requiring temperature control or monitoring, helping to ensure reliability and efficiency in industrial processes.
- Automotive: Given its operating temperature range and precision, the TMP102AIDRLR could be used in monitoring battery temperature in electric vehicles or environmental sensing within the cabin.
- Environmental Monitoring: In systems designed to track climate conditions, the sensor might be deployed to record temperature variations accurately over time, contributing to research and data collection efforts.
- Healthcare: For medical equipment requiring stringent temperature control or monitoring, such as lab refrigerators or incubators, this sensor could offer a valuable solution for maintaining critical conditions.
Note that these potential industry applications serve as conceptual examples and require further verification for compliance with industry standards and specific application requirements by professional engineering and design teams.
About Texas Instruments
Texas Instruments (TI), a global semiconductor company, operates across multiple domains but is particularly noted for its innovations in the field of sensors/transducers and analog technologies. The TMP102AIDRLR is just one example of Texas Instruments’ vast portfolio in Temperature Sensors, reflecting the company’s commitment to providing precise, reliable sensor solutions suitable for a diverse range of applications.
TI has been at the forefront of temperature sensor technology, offering an array of sensors and transducers that cater to a wide spectrum of needs in the industry. From simple thermistors to complex digital temperature sensor solutions like the TMP102AIDRLR, TI’s offerings encompass a breadth of options for professionals in electronics design and procurement. The company’s dedication to quality, reliability, and innovation makes its components highly sought after in the development and manufacturing of contemporary electronic systems.
Where to Find TMP102AIDRLR by Texas Instruments
For engineering and procurement professionals seeking to acquire the TMP102AIDRLR, findchips.com presents a comprehensive platform to research and purchase this part. By accessing FindChips, users can compare real-time pricing and availability from multiple distributors globally. While the part has historically been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, Ameya Holding Limited, and Bristol Electronics, among others, it is crucial to visit FindChips for the current stock levels and pricing.
Additionally, for those exploring alternatives to the TMP102AIDRLR or seeking sensors with different specifications, the Temperature Sensors category on FindChips provides a gateway to a wide array of options from Texas Instruments and other leading manufacturers, ensuring professionals can find the perfect component for their application needs.